Part Details for LM120K-15/883B by National Semiconductor Corporation
Overview of LM120K-15/883B by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM120K-15/883B
LM120K-15/883B CAD Models
LM120K-15/883B Part Data Attributes
|
LM120K-15/883B
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM120K-15/883B
National Semiconductor Corporation
IC VREG 15 V FIXED NEGATIVE REGULATOR, MBFM2, Fixed Negative Single Output Standard Regulator
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | , TO-204/-3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2.5 V | |
Input Voltage Absolute-Max | 40 V | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 17 V | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.08% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 15.5 V | |
Output Voltage1-Min | 14.5 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | METAL | |
Package Equivalence Code | TO-204/-3 | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | 38535Q/M;38534H;883B | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 3% |
Alternate Parts for LM120K-15/883B
This table gives cross-reference parts and alternative options found for LM120K-15/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM120K-15/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP79M15AH | 15V FIXED NEGATIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM120K-15/883B vs IP79M15AH |
L7912CP | Negative voltage regulators | STMicroelectronics | LM120K-15/883B vs L7912CP |
IP120K-12R1 | 12V FIXED NEGATIVE REGULATOR, MBFM2, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM120K-15/883B vs IP120K-12R1 |
IP120G-05-883BR1 | 5V FIXED NEGATIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM120K-15/883B vs IP120G-05-883BR1 |
5962-8874701UA | 12V FIXED NEGATIVE REGULATOR, SFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM120K-15/883B vs 5962-8874701UA |
LM7915-39 | 15V FIXED NEGATIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM120K-15/883B vs LM7915-39 |
MC7905ACTG | Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -5.0 V; 2%; TJ = 0°C to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE | onsemi | LM120K-15/883B vs MC7905ACTG |
LM7905ASMD-8QR-B | Fixed Negative Standard Regulator, 5V, CBCC3, CERAMIC, TO-276AB, 3 PIN | TT Electronics Resistors | LM120K-15/883B vs LM7905ASMD-8QR-B |
IP120AR-05-BSS2 | Fixed Negative Standard Regulator, 5V, MBFM2, TO-66, 3 PIN | TT Electronics Resistors | LM120K-15/883B vs IP120AR-05-BSS2 |
LM120MH-05R1 | 5V FIXED NEGATIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM120K-15/883B vs LM120MH-05R1 |