Part Details for LM111H by Analog Devices Inc
Overview of LM111H by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LM111H
LM111H CAD Models
LM111H Part Data Attributes:
|
LM111H
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LM111H
Analog Devices Inc
Comparator
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | CAN-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.15 µA | |
Bias Current-Max (IIB) @25C | 0.1 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | O-MBCY-W8 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Response Time-Nom | 200 ns | |
Supply Current-Max | 6 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for LM111H
This table gives cross-reference parts and alternative options found for LM111H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM111H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM111H | COMPARATOR, 4000uV OFFSET-MAX, 200ns RESPONSE TIME, MBCY8, METAL CAN, TO-99, 8 PIN | STMicroelectronics | LM111H vs LM111H |
LM111H | COMPARATOR, 10000uV OFFSET-MAX, MBCY8, METAL CAN, 8 PIN | onsemi | LM111H vs LM111H |
LM111HLQMLV | Voltage Comparator 8-TO-99 -55 to 125 | Texas Instruments | LM111H vs LM111HLQMLV |
LM111H | Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, BIPolar, MBCY8, METAL CAN, TO-99, 8 PIN | AMD | LM111H vs LM111H |
LM111H/NOPB | Voltage Comparator 8-TO-99 -55 to 125 | Texas Instruments | LM111H vs LM111H/NOPB |
LM111H | Comparator, | Raytheon Semiconductor | LM111H vs LM111H |
LM111HRLQMLV | Voltage Comparator 8-TO-99 -55 to 125 | Texas Instruments | LM111H vs LM111HRLQMLV |
5962L0052401VGA | Voltage Comparator 8-TO-99 -55 to 125 | Texas Instruments | LM111H vs 5962L0052401VGA |