Part Details for LM111HRLQMLV by Texas Instruments
Overview of LM111HRLQMLV by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LM111HRLQMLV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM111HRLQMLV-ND
|
DigiKey | VOLTAGE COMPARATOR 8-TO-99 -55 T Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
|
Ameya Holding Limited | 1104 |
|
RFQ |
Part Details for LM111HRLQMLV
LM111HRLQMLV CAD Models
LM111HRLQMLV Part Data Attributes:
|
LM111HRLQMLV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM111HRLQMLV
Texas Instruments
Voltage Comparator 8-TO-99 -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-99 | |
Package Description | METAL CAN, TO-99, 8 PIN | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.15 µA | |
Bias Current-Max (IIB) @25C | 0.1 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Length | 9.08 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | OPEN-COLLECTOR; OPEN-DRAIN | |
Package Body Material | METAL | |
Package Code | TO-99 | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Response Time-Nom | 200 ns | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 5.72 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Dose | 50k Rad(Si) V | |
Width | 9.08 mm |
Alternate Parts for LM111HRLQMLV
This table gives cross-reference parts and alternative options found for LM111HRLQMLV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM111HRLQMLV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM111H | COMPARATOR, 4000uV OFFSET-MAX, 200ns RESPONSE TIME, MBCY8, METAL CAN, TO-99, 8 PIN | STMicroelectronics | LM111HRLQMLV vs LM111H |
LM111H | COMPARATOR, 10000uV OFFSET-MAX, MBCY8, METAL CAN, 8 PIN | onsemi | LM111HRLQMLV vs LM111H |
LM111HLQMLV | Voltage Comparator 8-TO-99 -55 to 125 | Texas Instruments | LM111HRLQMLV vs LM111HLQMLV |
LM111H | Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, BIPolar, MBCY8, METAL CAN, TO-99, 8 PIN | AMD | LM111HRLQMLV vs LM111H |
LM111H/NOPB | Voltage Comparator 8-TO-99 -55 to 125 | Texas Instruments | LM111HRLQMLV vs LM111H/NOPB |
LM111H | Comparator, | Raytheon Semiconductor | LM111HRLQMLV vs LM111H |
5962L0052401VGA | Voltage Comparator 8-TO-99 -55 to 125 | Texas Instruments | LM111HRLQMLV vs 5962L0052401VGA |