Part Details for LM111H/883 by Texas Instruments
Overview of LM111H/883 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LM111H/883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM111H/883-ND
|
DigiKey | VOLTAGE COMPARATOR 8-TO-99 -55 T Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
|
Ameya Holding Limited | 10911 |
|
RFQ |
Part Details for LM111H/883
LM111H/883 CAD Models
LM111H/883 Part Data Attributes:
|
LM111H/883
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM111H/883
Texas Instruments
Voltage Comparator 8-TO-99 -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-99 | |
Package Description | METAL CAN, TO-99, 8 PIN | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.15 µA | |
Bias Current-Max (IIB) @25C | 0.1 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | O-MBCY-W8 | |
Length | 9.08 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | OPEN-COLLECTOR; OPEN-DRAIN | |
Package Body Material | METAL | |
Package Code | TO-5 | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Response Time-Nom | 200 ns | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.72 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | WIRE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | BOTTOM | |
Width | 9.08 mm |
Alternate Parts for LM111H/883
This table gives cross-reference parts and alternative options found for LM111H/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM111H/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM111H | COMPARATOR, 4000uV OFFSET-MAX, 200ns RESPONSE TIME, MBCY8, METAL CAN, TO-99, 8 PIN | STMicroelectronics | LM111H/883 vs LM111H |
LM111H | COMPARATOR, 10000uV OFFSET-MAX, MBCY8, METAL CAN, 8 PIN | onsemi | LM111H/883 vs LM111H |
LM111HLQMLV | Voltage Comparator 8-TO-99 -55 to 125 | Texas Instruments | LM111H/883 vs LM111HLQMLV |
LM111H | Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, BIPolar, MBCY8, METAL CAN, TO-99, 8 PIN | AMD | LM111H/883 vs LM111H |
LM111H/NOPB | Voltage Comparator 8-TO-99 -55 to 125 | Texas Instruments | LM111H/883 vs LM111H/NOPB |
LM111H | Comparator, | Raytheon Semiconductor | LM111H/883 vs LM111H |
LM111HRLQMLV | Voltage Comparator 8-TO-99 -55 to 125 | Texas Instruments | LM111H/883 vs LM111HRLQMLV |
5962L0052401VGA | Voltage Comparator 8-TO-99 -55 to 125 | Texas Instruments | LM111H/883 vs 5962L0052401VGA |