Part Details for CLM2810AT by Calogic Inc
Overview of CLM2810AT by Calogic Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for CLM2810AT
CLM2810AT CAD Models
CLM2810AT Part Data Attributes
|
CLM2810AT
Calogic Inc
Buy Now
Datasheet
|
Compare Parts:
CLM2810AT
Calogic Inc
Adjustable Positive LDO Regulator, 1.2V Dropout, PSSO2, PLASTIC, D2PAK-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CALOGIC LLC | |
Part Package Code | D2PAK | |
Package Description | TO-263, | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.90.00.00 | |
Dropout Voltage1-Max | 1.2 V | |
JESD-30 Code | R-PSSO-G2 | |
Length | 10.287 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.597 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.6 mm | |
Terminal Position | SINGLE | |
Width | 9.04 mm |
Alternate Parts for CLM2810AT
This table gives cross-reference parts and alternative options found for CLM2810AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLM2810AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM1117GS-ADJ | Adjustable Positive LDO Regulator, 1.3V Dropout, PDSO3, SOT-223, 3 PIN | HTC Korea | CLM2810AT vs LM1117GS-ADJ |
TS1540CPRO | Adjustable Positive LDO Regulator, 1.2V Dropout, PSSO2, ROHS COMPLIANT, TO-252, DPAK-3 | Taiwan Semiconductor | CLM2810AT vs TS1540CPRO |
CLM2810M | Adjustable Positive LDO Regulator, 1.2V Dropout, PDSO4, SOT-223, SMT-3 | Calogic Inc | CLM2810AT vs CLM2810M |
LM1117S-ADJ | Adjustable Positive LDO Regulator, 1.3V Dropout, PDSO3, SOT-223, 3 PIN | HTC Korea | CLM2810AT vs LM1117S-ADJ |
LM1117GF-ADJ | Adjustable Positive LDO Regulator, 1.3V Dropout, PSSO3, SOT-89, 3 PIN | HTC Korea | CLM2810AT vs LM1117GF-ADJ |
LM1117F-ADJ | Adjustable Positive LDO Regulator, 1.3V Dropout, PSSO3, SOT-89, 3 PIN | HTC Korea | CLM2810AT vs LM1117F-ADJ |