There are no models available for this part yet.
Overview of LM108AH by Harris Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for LM108AH by Harris Semiconductor
Part Data Attributes for LM108AH by Harris Semiconductor
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HARRIS SEMICONDUCTOR
|
Package Description
|
METAL CAN, TO-5, 8 PIN
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.004 µA
|
Common-mode Reject Ratio-Nom
|
120 dB
|
Frequency Compensation
|
NO
|
Input Offset Voltage-Max
|
600 µV
|
JESD-30 Code
|
O-MBCY-W8
|
JESD-609 Code
|
e0
|
Low-Bias
|
NO
|
Low-Offset
|
YES
|
Micropower
|
YES
|
Neg Supply Voltage Limit-Max
|
-20 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
METAL
|
Package Equivalence Code
|
CAN8,.2
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Power
|
NO
|
Programmable Power
|
NO
|
Qualification Status
|
Not Qualified
|
Supply Voltage Limit-Max
|
20 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Wideband
|
NO
|
Alternate Parts for LM108AH
This table gives cross-reference parts and alternative options found for LM108AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM108AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM108AH | OP-AMP, 1000uV OFFSET-MAX, 0.8MHz BAND WIDTH, MBCY8, METAL CAN, TO-99, 8 PIN | STMicroelectronics | LM108AH vs LM108AH |
LM108AH/883 | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, MBCY8 | National Semiconductor Corporation | LM108AH vs LM108AH/883 |
LM108AH | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, MBCY8 | National Semiconductor Corporation | LM108AH vs LM108AH |
LM108AH-MLS | OP-AMP, 1000uV OFFSET-MAX, MBCY8, METAL CAN-8 | Texas Instruments | LM108AH vs LM108AH-MLS |
LM108AH | Operational Amplifier, 1 Func, 500uV Offset-Max, BIPolar, MBCY8, METAL CAN-8 | Motorola Semiconductor Products | LM108AH vs LM108AH |
5962R9863702QGX | OP-AMP, 3000uV OFFSET-MAX, MBCY8, TO-99, 8 PIN | Texas Instruments | LM108AH vs 5962R9863702QGX |
LM108AH | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, MBCY8, HERMETIC SEALED, METAL CAN, TO-99, 8 PIN | AMD | LM108AH vs LM108AH |
LM108AHB | Operational Amplifier, 1 Func, 1000uV Offset-Max, MBCY8, HERMETIC SEALED, METAL CAN, TO-99, 8 PIN | AMD | LM108AH vs LM108AHB |
5962R9863702QGA | OP-AMP, 3000uV OFFSET-MAX, MBCY8, TO-99, 8 PIN | Texas Instruments | LM108AH vs 5962R9863702QGA |
LM108AHRQML | OP-AMP, 500uV OFFSET-MAX, MBCY8, METAL CAN, TO-99, 8 PIN | Texas Instruments | LM108AH vs LM108AHRQML |
Related Parts for LM108AH
-
LM108ALOperational Amplifiers
-
AT89C51AC3-RDTUMMicrocontrollers
-
LM12H458CIVFOther Analog ICs
-
EN5339QISwitching Regulator or Controllers
-
MX7828KNAnalog to Digital Converters
-
DG201ACJMultiplexers or Switches
-
STW13NK100ZPower Field-Effect Transistors
-
LM10692BRMYTPower Management Circuits
-
SI8234BB-D-IS1RPeripheral Drivers