Part Details for 5962R9863702QGX by Texas Instruments
Overview of 5962R9863702QGX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for 5962R9863702QGX
5962R9863702QGX CAD Models
5962R9863702QGX Part Data Attributes:
|
5962R9863702QGX
Texas Instruments
Buy Now
|
Compare Parts:
5962R9863702QGX
Texas Instruments
OP-AMP, 3000uV OFFSET-MAX, MBCY8, TO-99, 8 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | TO-99 | |
Package Description | TO-99, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.003 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | O-MBCY-W8 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Code | TO-99 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Slew Rate-Nom | 0.25 V/us | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for 5962R9863702QGX
This table gives cross-reference parts and alternative options found for 5962R9863702QGX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9863702QGX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM108AH | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, MBCY8, HERMETIC SEALED, METAL CAN, TO-99, 8 PIN | AMD | 5962R9863702QGX vs LM108AH |
LM108AH-MLS | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, MBCY8, METAL CAN-8 | Rochester Electronics LLC | 5962R9863702QGX vs LM108AH-MLS |
LM108AHRQMLV | OP-AMP, 500uV OFFSET-MAX, MBCY8, METAL CAN, TO-99, 8 PIN | Texas Instruments | 5962R9863702QGX vs LM108AHRQMLV |
LM108AH883 | IC OP-AMP, MBCY8, METAL CAN-8, Operational Amplifier | Linear Technology | 5962R9863702QGX vs LM108AH883 |
LM108AH | OP-AMP, 500uV OFFSET-MAX, MBCY8, METAL CAN-8 | Motorola Mobility LLC | 5962R9863702QGX vs LM108AH |
LM108AH | Operational Amplifier, 1 Func, 500uV Offset-Max, BIPolar, MBCY8, METAL CAN-8 | Motorola Semiconductor Products | 5962R9863702QGX vs LM108AH |
LM108AHRQML | OP-AMP, 500uV OFFSET-MAX, MBCY8, METAL CAN, TO-99, 8 PIN | Texas Instruments | 5962R9863702QGX vs LM108AHRQML |
LM108AH | Operational Amplifier, 1 Func, 600uV Offset-Max, BIPolar, MBCY8, METAL CAN, TO-5, 8 PIN | Harris Semiconductor | 5962R9863702QGX vs LM108AH |
LM108AH | OP-AMP, 1000uV OFFSET-MAX, 0.8MHz BAND WIDTH, MBCY8, METAL CAN, TO-99, 8 PIN | STMicroelectronics | 5962R9863702QGX vs LM108AH |
LM108AH/NOPB | OP-AMP, 1000uV OFFSET-MAX, 1MHz BAND WIDTH, MBCY8, ROHS COMPLIANT, METAL CAN-8 | Texas Instruments | 5962R9863702QGX vs LM108AH/NOPB |