There are no models available for this part yet.
Overview of LM1085IT-ADJ/NOPB by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCKE712BNL | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 13.2 V, 3.65 A, Latch, Adjustable Over Voltage Protection, WSON10 | |
UC2907J | Rochester Electronics LLC | Power Supply Support Circuit, Adjustable, 1 Channel, CDIP16, CERAMIC, DIP-16 | |
CA3085B | Rochester Electronics LLC | Adjustable Positive Standard Regulator, 1.7V Min, 46V Max, BIPolar, MBCY8, METAL CAN-8 |
Price & Stock for LM1085IT-ADJ/NOPB by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | IC,VOLT REGULATOR,ADJUSTABLE,+1.2 TO +29V,BIPOLAR,SIP,3PIN,PLASTIC, LEAD FREE | 40 |
|
$9.2500 / $15.0000 | Buy Now | ||
Quest Components | IC,VOLT REGULATOR,ADJUSTABLE,+1.2 TO +29V,BIPOLAR,SIP,3PIN,PLASTIC, LEAD FREE | 5 |
|
$1.5146 / $1.6463 | Buy Now | ||
Component Electronics, Inc | IN STOCK SHIP TODAY | 10 |
|
$1.0000 / $1.5400 | Buy Now |
CAD Models for LM1085IT-ADJ/NOPB by National Semiconductor Corporation
Part Data Attributes for LM1085IT-ADJ/NOPB by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
LEAD FREE, TO-220, 3 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
ADJUSTABLE
|
Dropout Voltage1-Max
|
1.5 V
|
Dropout Voltage1-Nom
|
1.3 V
|
Input-Output Voltage Differential-Max
|
15 V
|
Input-Output Voltage Differential-Min
|
1.5 V
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e3
|
Line Regulation-Max (%/V)
|
0.2
|
Load Regulation-Max(%)
|
0.4%
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
3
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
3 A
|
Output Voltage1-Max
|
15 V
|
Output Voltage1-Min
|
1.2 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SFM
|
Package Equivalence Code
|
SIP3,.1TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Packing Method
|
RAIL
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Alternate Parts for LM1085IT-ADJ/NOPB
This table gives cross-reference parts and alternative options found for LM1085IT-ADJ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM1085IT-ADJ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM1085IT-ADJ | 3-A, 29-V, linear voltage regulator 3-TO-220 -40 to 125 | Texas Instruments | LM1085IT-ADJ/NOPB vs LM1085IT-ADJ |
LM1085IT-ADJ/NOPB | 3-A, 29-V, linear voltage regulator 3-TO-220 -40 to 125 | Texas Instruments | LM1085IT-ADJ/NOPB vs LM1085IT-ADJ/NOPB |
Related Parts for LM1085IT-ADJ/NOPB
-
MKE02Z64VLD4Microcontrollers
-
MAX6365PKA31+TPower Management Circuits
-
HCPL-0931-000EOther Analog ICs
-
LM7372MROperational Amplifiers
-
IRS21531DSPBFPeripheral Drivers
-
CC0805KRX7R0BB471Fixed Capacitors
-
SN65LVDS391PWRLine Driver or Receivers
-
FDV301NSmall Signal Field-Effect Transistors
-
E-L6219DS013TRMotion Control Electronics