Power Circuits
LM1085IS-ADJ/NOPB
Description: 3-A, 29-V, linear voltage regulator 3-DDPAK/TO-263 -40 to 125

Overview of LM1085IS-ADJ/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
TCKE712BNL Toshiba Electronic Devices & Storage Corporation eFuse IC (electronic Fuse), 4.4 to 13.2 V, 3.65 A, Latch, Adjustable Over Voltage Protection, WSON10
UC2907J Rochester Electronics LLC Power Supply Support Circuit, Adjustable, 1 Channel, CDIP16, CERAMIC, DIP-16
CA3085B Rochester Electronics LLC Adjustable Positive Standard Regulator, 1.7V Min, 46V Max, BIPolar, MBCY8, METAL CAN-8

Price & Stock for LM1085IS-ADJ/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 29AH1081
Newark Ic, V Reg, Linear, Adj, Output Type:Adjustable, Input Voltage Min:2.6V, Input Voltage Max:27V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.2V, Adjustable Output Voltage Max:15V, Output Current:3A, Dropout Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS LM1085IS-ADJ/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $3.6600
  • 10 $3.3900
  • 25 $3.1700
$3.1700 / $3.6600 Buy Now
DISTI # LM1085IS-ADJ/NOPB-ND
DigiKey IC REG LIN POS ADJ 3A DDPAK Min Qty: 1 Lead time: 6 Weeks Container: Tube 1055
In Stock
  • 1 $2.8700
  • 10 $2.0660
  • 45 $1.7604
  • 135 $1.6060
  • 270 $1.5304
  • 540 $1.4682
  • 1,035 $1.4199
  • 2,520 $1.3665
  • 5,040 $1.3333
$1.3333 / $2.8700 Buy Now
DISTI # 926-LM1085IS-ADJNOPB
Mouser Electronics LDO Voltage Regulators 3A LDO POS REG RoHS: Compliant 5335
  • 1 $2.8200
  • 10 $2.4400
  • 90 $2.0400
  • 270 $1.8600
  • 540 $1.7000
  • 1,035 $1.4100
  • 2,520 $1.3500
  • 5,040 $1.3000
$1.3000 / $2.8200 Buy Now
DISTI # V99:2348_07264407
Arrow Electronics LDO Regulator Pos 1.25V to 27.5V 3A 4-Pin(3+Tab) DDPAK Tube Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2316 Americas - 113
  • 1 $2.7730
  • 10 $2.3840
  • 90 $1.9910
  • 270 $1.7910
  • 540 $1.6260
  • 1,035 $1.3380
  • 2,520 $1.2510
  • 5,040 $1.1930
$1.1930 / $2.7730 Buy Now
DISTI # 77689816
Verical LDO Regulator Pos 1.25V to 27.5V 3A 4-Pin(3+Tab) DDPAK Tube Min Qty: 5 Package Multiple: 1 Date Code: 2316 Americas - 113
  • 5 $2.7730
$2.7730 Buy Now
Bristol Electronics   9
RFQ
DISTI # LM1085IS-ADJ/NOPB
TME IC: voltage regulator, LDO,adjustable, 1.25÷27.5V, 3A, TO263-3 Min Qty: 1 221
  • 1 $2.7300
  • 10 $2.5000
  • 45 $2.2200
  • 90 $2.0600
  • 225 $1.8600
  • 270 $1.8300
  • 450 $1.8200
$1.8200 / $2.7300 Buy Now
Chip 1 Exchange INSTOCK 7889
RFQ
DISTI # C1S523900190676
Chip1Stop LDO Regulator Pos 3A 4-Pin(3+Tab) TO-263 Tube RoHS: Compliant pbFree: Yes Container: Tube 450
  • 1 $2.6600
  • 10 $2.2800
  • 50 $1.8400
  • 100 $1.7200
$1.7200 / $2.6600 Buy Now
DISTI # C1S746204582635
Chip1Stop Linear Regulator RoHS: Compliant pbFree: Yes 113
  • 1 $2.7730
  • 10 $2.3840
  • 90 $1.9910
$1.9910 / $2.7730 Buy Now
Win Source Electronics IC REG LDO ADJ 3A DDPAK 89455
  • 40 $1.4130
  • 90 $1.1600
  • 135 $1.1240
  • 185 $1.0870
  • 240 $1.0510
  • 320 $0.9420
$0.9420 / $1.4130 Buy Now

CAD Models for LM1085IS-ADJ/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM1085IS-ADJ/NOPB by Texas Instruments

LM1085IS-ADJ/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
D2PAK
Package Description
ROHS COMPLIANT, TO-263, 3 PIN
Pin Count
4
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustability
ADJUSTABLE
Dropout Voltage1-Max
1.5 V
Dropout Voltage1-Nom
1.3 V
Input Voltage-Max
29 V
Input Voltage-Min
2.6 V
Input-Output Voltage Differential-Max
15 V
Input-Output Voltage Differential-Min
1.5 V
JESD-30 Code
R-PSSO-G3
JESD-609 Code
e3
Length
10.16 mm
Line Regulation-Max (%/V)
0.2
Load Regulation-Max(%)
0.4%
Moisture Sensitivity Level
3
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
3 A
Output Voltage1-Max
27.5 V
Output Voltage1-Min
1.25 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-263
Package Equivalence Code
SMSIP3H,.55TB
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
4.83 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
4%
Width
8.635 mm
Want to compare parts?
  1. LM1085IS-ADJ/NOPB
    Texas Instruments
    3-A, 29-V, linear voltage regulator 3-DDPAK/TO-263 -40 to 125
    VS

Alternate Parts for LM1085IS-ADJ/NOPB

This table gives cross-reference parts and alternative options found for LM1085IS-ADJ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM1085IS-ADJ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM1085ISX-ADJ IC VREG 1.2 V-15 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.5 V DROPOUT, PSSO3, TO-263, 3 PIN, Adjustable Positive Single Output LDO Regulator National Semiconductor Corporation LM1085IS-ADJ/NOPB vs LM1085ISX-ADJ
LM1085IS-ADJ 3-A, 29-V, linear voltage regulator 3-DDPAK/TO-263 Texas Instruments LM1085IS-ADJ/NOPB vs LM1085IS-ADJ
LM1085ISX-ADJ/NOPB 3-A, 29-V, linear voltage regulator 3-DDPAK/TO-263 -40 to 125 Texas Instruments LM1085IS-ADJ/NOPB vs LM1085ISX-ADJ/NOPB
LM1085IS-ADJ/NOPB IC VREG 1.2 V-15 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.5 V DROPOUT, PSSO3, ROHS COMPLIANT, TO-263, 3 PIN, Adjustable Positive Single Output LDO Regulator National Semiconductor Corporation LM1085IS-ADJ/NOPB vs LM1085IS-ADJ/NOPB
Part Number Description Manufacturer Compare
LM1085IT-ADJ/NOPB 3-A, 29-V, linear voltage regulator 3-TO-220 -40 to 125 Texas Instruments LM1085IS-ADJ/NOPB vs LM1085IT-ADJ/NOPB
LM1085IT-ADJ 3-A, 29-V, linear voltage regulator 3-TO-220 -40 to 125 Texas Instruments LM1085IS-ADJ/NOPB vs LM1085IT-ADJ
LM1085IT-ADJ/NOPB IC VREG 1.2 V-15 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.5 V DROPOUT, PSFM3, LEAD FREE, TO-220, 3 PIN, Adjustable Positive Single Output LDO Regulator National Semiconductor Corporation LM1085IS-ADJ/NOPB vs LM1085IT-ADJ/NOPB
LM1085ISX-ADJ/NOPB 3-A, 29-V, linear voltage regulator 3-DDPAK/TO-263 -40 to 125 Texas Instruments LM1085IS-ADJ/NOPB vs LM1085ISX-ADJ/NOPB
LM1085IS-ADJ 3-A, 29-V, linear voltage regulator 3-DDPAK/TO-263 Texas Instruments LM1085IS-ADJ/NOPB vs LM1085IS-ADJ

Related Parts for LM1085IS-ADJ/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM1085IS-ADJ/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM1085IS-ADJ/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LM1085IS-ADJ/NOPB would you like to use for your alert(s)?
  • Please alert me when LM1085IS-ADJ/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM1085IS-ADJ/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM1085IS-ADJ/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM1085IS-ADJ/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM1085IS-ADJ/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM1085IS-ADJ/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: