Part Details for LM103H-3.3 by National Semiconductor Corporation
Overview of LM103H-3.3 by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM103H-3.3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM103H-3.3-ND
|
DigiKey | TWO TERMINAL VOLTAGE REFERENCE, Min Qty: 4 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4300 In Stock |
|
$91.8900 | Buy Now |
|
Rochester Electronics | LM103 - Two Terminal Voltage Reference, 1 Output, 3.3V, BIPolar, MBCY2 RoHS: Not Compliant Status: Rochester Active Min Qty: 1 | 4300 |
|
$78.8600 / $92.7800 | Buy Now |
Part Details for LM103H-3.3
LM103H-3.3 CAD Models
LM103H-3.3 Part Data Attributes
|
LM103H-3.3
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM103H-3.3
National Semiconductor Corporation
IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 3.3 V, MBCY2, Voltage Reference
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-MBCY-W2 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | METAL | |
Package Equivalence Code | SIP2,.1 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 1 mA | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 10% |