Part Details for LLXBD3030MKT330M by TAIYO YUDEN
Overview of LLXBD3030MKT330M by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LLXBD3030MKT330M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LLXBD3030MKT330MTR-ND
|
DigiKey | FIXED IND 33UH 330MA 1.236OHM SM Min Qty: 2000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.1459 | Buy Now |
DISTI #
LLXBD3030MKT330M
|
Avnet Americas | Inductor Power Shielded Wirewound 33uH 20% 100kHz Ferrite 310mA 1212 Emboss T/R - Tape and Reel (Alt: LLXBD3030MKT330M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1343 / $0.1513 | Buy Now |
DISTI #
963-LLXBD3030MKT330M
|
Mouser Electronics | Power Inductors - SMD Wirewound Power Inductor, 3x3mm, 33uH 20%, T&R RoHS: Compliant | 0 |
|
$0.1310 / $0.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks | 0 |
|
$0.1134 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1039 / $0.1470 | Buy Now |
Part Details for LLXBD3030MKT330M
LLXBD3030MKT330M CAD Models
LLXBD3030MKT330M Part Data Attributes
|
LLXBD3030MKT330M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LLXBD3030MKT330M
TAIYO YUDEN
General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 1212 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 1.236 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 1.2 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.31 A | |
Self Resonance Frequency | 19 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for LLXBD3030MKT330M
This table gives cross-reference parts and alternative options found for LLXBD3030MKT330M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLXBD3030MKT330M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSXBD3030MKT330M | General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP | TAIYO YUDEN | LLXBD3030MKT330M vs LSXBD3030MKT330M |