LLXBD3030MKT330M vs LSXBD3030MKT330M feature comparison

LLXBD3030MKT330M TAIYO YUDEN

Buy Now Datasheet

LSXBD3030MKT330M TAIYO YUDEN

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer TAIYO YUDEN CO LTD TAIYO YUDEN CO LTD
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
Case/Size Code 1212 1212
Construction Rectangular Rectangular
Core Material FERRITE FERRITE
DC Resistance 1.236 Ω 1.236 Ω
Inductance-Nom (L) 33 µH 33 µH
Inductor Application POWER INDUCTOR POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 120 °C 120 °C
Operating Temperature-Min -25 °C -25 °C
Package Height 1.2 mm 1.2 mm
Package Length 3 mm 3 mm
Package Style SMT SMT
Package Width 3 mm 3 mm
Packing Method TR, EMBOSSED, 7 INCH TR, EMBOSSED, 7 INCH
Rated Current-Max 0.31 A 0.31 A
Self Resonance Frequency 19 MHz 19 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded YES YES
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape ONE SURFACE ONE SURFACE
Test Frequency 0.1 MHz 0.1 MHz
Tolerance 20% 20%
Base Number Matches 1 1
JESD-609 Code e3
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier

Compare LLXBD3030MKT330M with alternatives

Compare LSXBD3030MKT330M with alternatives