There are no models available for this part yet.
Overview of LLU2E122MELB by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for LLU2E122MELB by Nichicon Corporation
Part Data Attributes for LLU2E122MELB by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Capacitance
|
1200 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
30 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
1.64 mA
|
Length
|
50 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
250 V
|
Ripple Current
|
3800 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.15
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for LLU2E122MELB
This table gives cross-reference parts and alternative options found for LLU2E122MELB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLU2E122MELB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43624E2128M007 | Aluminum Electrolytic Capacitor, | TDK Corporation | LLU2E122MELB vs B43624E2128M007 |
B43624E2128M080 | Aluminum Electrolytic Capacitor, | TDK Corporation | LLU2E122MELB vs B43624E2128M080 |
LS-122M2E--A3050S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, | Surge Components Inc | LLU2E122MELB vs LS-122M2E--A3050S |
B43624E2128M000 | Aluminum Electrolytic Capacitor, | TDK Corporation | LLU2E122MELB vs B43624E2128M000 |
B43624E2128M082 | Aluminum Electrolytic Capacitor, | TDK Corporation | LLU2E122MELB vs B43624E2128M082 |
128LBA250M2DH | Aluminum Electrolytic Capacitor, | Cornell Dubilier Electronics Inc | LLU2E122MELB vs 128LBA250M2DH |
SLPX122M250E9P3-4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1200uF, | Cornell Dubilier Electronics Inc | LLU2E122MELB vs SLPX122M250E9P3-4 |
B43624E2128M067 | Aluminum Electrolytic Capacitor, | TDK Corporation | LLU2E122MELB vs B43624E2128M067 |
128LBB250M2DH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | LLU2E122MELB vs 128LBB250M2DH |
B43624E2128M060 | Aluminum Electrolytic Capacitor, | TDK Corporation | LLU2E122MELB vs B43624E2128M060 |