-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B43624E2128M060
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43624E2128M060
TDK Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | TDK | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 80 mΩ | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 3990 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for B43624E2128M060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43624E2128M060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LA5-250V122MS47# | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1200uF, | ELNA America Inc | B43624E2128M060 vs LA5-250V122MS47# |
B43624E2128M002 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43624E2128M060 vs B43624E2128M002 |
B43624E2128M000 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43624E2128M060 vs B43624E2128M000 |
B43624E2128M080 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43624E2128M060 vs B43624E2128M080 |
B43624E2128M067 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43624E2128M060 vs B43624E2128M067 |
B43624E2128M007 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43624E2128M060 vs B43624E2128M007 |
B43624E2128M087 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43624E2128M060 vs B43624E2128M087 |
LS-122M2E--A3050S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, | Surge Components Inc | B43624E2128M060 vs LS-122M2E--A3050S |
SLPX122M250E9P3A | Aluminum Electrolytic Capacitor, Aluminum (wet) | Cornell Dubilier Electronics Inc | B43624E2128M060 vs SLPX122M250E9P3A |
128LBB250M2DH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | B43624E2128M060 vs 128LBB250M2DH |