Datasheets
LQSD103A by:

Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, GLASS, QUADRO-MELF-2

Part Details for LQSD103A by Promax-Johnton Electronic Corporation

Overview of LQSD103A by Promax-Johnton Electronic Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for LQSD103A

LQSD103A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LQSD103A Part Data Attributes:

LQSD103A Promax-Johnton Electronic Corporation
Buy Now Datasheet
Compare Parts:
LQSD103A Promax-Johnton Electronic Corporation Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, GLASS, QUADRO-MELF-2
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer PROMAX-JOHNTON CORP
Part Package Code MELF
Package Description O-LELF-R2
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.70
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JESD-30 Code O-LELF-R2
JESD-609 Code e0
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Output Current-Max 0.35 A
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 40 V
Reverse Recovery Time-Max 0.01 µs
Surface Mount YES
Technology SCHOTTKY
Terminal Finish TIN LEAD
Terminal Form WRAP AROUND
Terminal Position END

Alternate Parts for LQSD103A

This table gives cross-reference parts and alternative options found for LQSD103A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQSD103A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LQSD103AT/R7 Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, ROHS COMPLIANT, GLASS, QUADROMELF-2 PanJit Semiconductor LQSD103A vs LQSD103AT/R7
Part Number Description Manufacturer Compare
LL103A Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, GLASS, MINIMELF-2 Lite-On Semiconductor Corporation LQSD103A vs LL103A
LL103A-13 Rectifier Diode, Schottky, 1 Element, 40V V(RRM), Silicon, GLASS, MINIMELF-2 Diodes Incorporated LQSD103A vs LL103A-13
LL103A Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, GLASS, MINIMELF-2 TDK Micronas GmbH LQSD103A vs LL103A
LL103A-7 Rectifier Diode, Schottky, 1 Element, 40V V(RRM), Silicon, GLASS, MINIMELF-2 Diodes Incorporated LQSD103A vs LL103A-7
LLSD103A-F Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, DO-35, PLASTIC PACKAGE-2 Diodes Incorporated LQSD103A vs LLSD103A-F
LLSD103A-7 Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, GLASS, MINIMELF-2 Diodes Incorporated LQSD103A vs LLSD103A-7
LL103A-GS18 Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 40V V(RRM), Silicon, DO-213AA, MELF-2 Vishay Intertechnologies LQSD103A vs LL103A-GS18
LL103A Rectifier Diode, Schottky, 1 Element, 0.4A, 40V V(RRM), Silicon, DO-213AA, Bkc Semiconductors Inc LQSD103A vs LL103A
LQSD103AT/R7 Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, ROHS COMPLIANT, GLASS, QUADROMELF-2 PanJit Semiconductor LQSD103A vs LQSD103AT/R7
LLSD103A Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, GLASS, MINIMELF-2 Micro Commercial Components LQSD103A vs LLSD103A

LQSD103A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LQSD103A by Promax-Johnton Electronic Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LQSD103A by Promax-Johnton Electronic Corporation

  • Please alert me when LQSD103A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LQSD103A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LQSD103A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LQSD103A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LQSD103A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LQSD103A by Promax-Johnton Electronic Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: