Part Details for LLSD103A-13 by Diodes Incorporated
Overview of LLSD103A-13 by Diodes Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for LLSD103A-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LLSD103A-13
|
Avnet Americas | Diode Schottky 40V 0.35A 2-Pin Mini-MELF T/R - Tape and Reel (Alt: LLSD103A-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
DISTI #
LLSD103A-13
|
Avnet Americas | Diode Schottky 40V 0.35A 2-Pin Mini-MELF T/R - Tape and Reel (Alt: LLSD103A-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ |
Part Details for LLSD103A-13
LLSD103A-13 CAD Models
LLSD103A-13 Part Data Attributes:
|
LLSD103A-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
LLSD103A-13
Diodes Incorporated
Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, GLASS, MINIMELF-2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | MELF | |
Package Description | GLASS, MINIMELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.37 V | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e2 | |
Non-rep Pk Forward Current-Max | 7.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.35 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Recovery Time-Max | 0.01 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN SILVER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for LLSD103A-13
This table gives cross-reference parts and alternative options found for LLSD103A-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLSD103A-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LL103A | Rectifier Diode, Schottky, 1 Element, 0.4A, 40V V(RRM), Silicon, DO-213AA, | Bkc Semiconductors Inc | LLSD103A-13 vs LL103A |
LLSD103A-7 | Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, GLASS, MINIMELF-2 | Diodes Incorporated | LLSD103A-13 vs LLSD103A-7 |
LL103A | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, GLASS, MINIMELF-2 | TDK Micronas GmbH | LLSD103A-13 vs LL103A |
LLSD103A | Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, GLASS, MINIMELF-2 | Micro Commercial Components | LLSD103A-13 vs LLSD103A |
LL103A-GS18 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 40V V(RRM), Silicon, DO-213AA, MELF-2 | Vishay Intertechnologies | LLSD103A-13 vs LL103A-GS18 |
LL103A-7 | Rectifier Diode, Schottky, 1 Element, 40V V(RRM), Silicon, GLASS, MINIMELF-2 | Diodes Incorporated | LLSD103A-13 vs LL103A-7 |
LLSD103A-F | Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, DO-35, PLASTIC PACKAGE-2 | Diodes Incorporated | LLSD103A-13 vs LLSD103A-F |
LL103A | Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, GLASS, MINIMELF-2 | Lite-On Semiconductor Corporation | LLSD103A-13 vs LL103A |
LL103A-13 | Rectifier Diode, Schottky, 1 Element, 40V V(RRM), Silicon, GLASS, MINIMELF-2 | Diodes Incorporated | LLSD103A-13 vs LL103A-13 |
LLSD103A | Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, GLASS, LL-34, MINI-MELF-2 | Promax-Johnton Electronic Corporation | LLSD103A-13 vs LLSD103A |