-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K6755
|
Newark | Aluminum Electrolytic Capacitor 220Uf, 450V, 20%, Snap-In, Capacitance:220Μf, Voltage(Dc):450V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:4000 Hours @ 125°C, Polarity:Polar, Esr:-Rohs Compliant: Yes |Nichicon LLS2W221MELA RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9800 / $3.7800 | Buy Now |
DISTI #
493-2610-ND
|
DigiKey | CAP ALUM 220UF 20% 450V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
772 In Stock |
|
$2.7254 / $5.2400 | Buy Now |
DISTI #
647-LLS2W221MELA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 450volts 220uF 85c RoHS: Compliant | 13 |
|
$2.7200 / $5.2400 | Buy Now |
DISTI #
E02:0323_01897876
|
Arrow Electronics | Cap Aluminum Lytic 220uF 450V 20% (25 X 40mm) Snap-In 10mm 1590mA 3000h 85°C Bulk RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 33 Weeks Date Code: 2306 | Europe - 1500 |
|
$3.1081 | Buy Now |
DISTI #
V36:1790_07820310
|
Arrow Electronics | Cap Aluminum Lytic 220uF 450V 20% (25 X 40mm) Snap-In 10mm 1590mA 3000h 85°C Bulk RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 29 Weeks Date Code: 2326 | Americas - 250 |
|
$2.5990 / $2.7920 | Buy Now |
DISTI #
70188235
|
RS | Capacitor, Al Electrolytic, Cap 220 uF, Tol 20%,Vol-Rtg 450 VDC, Snap-In,25x40mm | Nichicon LLS2W221MELA RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 2 |
|
$4.5000 / $5.2900 | Buy Now |
|
Future Electronics | LS Series 220 uF 450 V 85°C Ø25 x 40 mm Snap-In Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 31 Weeks Container: Tray | 0Tray |
|
$2.7100 / $3.1400 | Buy Now |
DISTI #
67016030
|
Verical | Cap Aluminum Lytic 220uF 450V 20% (25 X 40mm) Snap-In 10mm 1590mA 3000h 85°C Bulk RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2306 | Americas - 1500 |
|
$3.0943 | Buy Now |
DISTI #
71796587
|
Verical | Cap Aluminum Lytic 220uF 450V 20% (25 X 40mm) Snap-In 10mm 1590mA 3000h 85°C Bulk RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2326 | Americas - 250 |
|
$2.5990 / $2.7920 | Buy Now |
DISTI #
LLS2W221MELA
|
TTI | Aluminum Electrolytic Capacitors - Snap In 450volts 220uF 85c RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 550 In Stock |
|
$2.6900 / $4.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LLS2W221MELA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LLS2W221MELA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.94 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1590 mA | |
Surface Mount | NO | |
Tan Delta | 0.20 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for LLS2W221MELA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLS2W221MELA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
380LQ221M450J042 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | LLS2W221MELA vs 380LQ221M450J042 |
LLS2W220MERAGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | LLS2W221MELA vs LLS2W220MERAGA |
450USC220MEFCSN25X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LLS2W221MELA vs 450USC220MEFCSN25X40 |
450USC220MOOESN25X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LLS2W221MELA vs 450USC220MOOESN25X40 |
B43634B5227M000 | Aluminum Electrolytic Capacitor, | TDK Corporation | LLS2W221MELA vs B43634B5227M000 |
LLS2W221MERAGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | LLS2W221MELA vs LLS2W221MERAGA |
B43634B5227M002 | Aluminum Electrolytic Capacitor, | TDK Corporation | LLS2W221MELA vs B43634B5227M002 |
ELU221M2WBA | Aluminum Electrolytic Capacitor, Aluminum (wet), | Hitano Enterprise Corp | LLS2W221MELA vs ELU221M2WBA |
NRLR221M450V25X40SF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 220uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | NIC Components Corp | LLS2W221MELA vs NRLR221M450V25X40SF |
LLS2W221MEKA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | LLS2W221MELA vs LLS2W221MEKA |