ELU221M2WBA
Hitano Enterprise Corp
Description: Aluminum Electrolytic Capacitor, Aluminum (wet),

Overview of ELU221M2WBA by Hitano Enterprise Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare Energy and Power Systems Medical Imaging Renewable Energy

CAD Models for ELU221M2WBA by Hitano Enterprise Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ELU221M2WBA by Hitano Enterprise Corp

ELU221M2WBA
Hitano Enterprise Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HITANO ENTERPRISE CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
220 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
25 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.943927963 mA
Length
40 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Style
Snap-in
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
450 V
Ripple Current
1550 mA
Surface Mount
NO
Tan Delta
0.2
Terminal Finish
NOT SPECIFIED
Terminal Pitch
10 mm
Terminal Shape
SNAP-IN
Want to compare parts?
  1. ELU221M2WBA
    Hitano Enterprise Corp
    Aluminum Electrolytic Capacitor, Aluminum (wet),
    VS

Alternate Parts for ELU221M2WBA

This table gives cross-reference parts and alternative options found for ELU221M2WBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELU221M2WBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
380LQ221M450J042 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN, ROHS COMPLIANT Cornell Dubilier Electronics Inc ELU221M2WBA vs 380LQ221M450J042
LLS2W220MERAGA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 220uF, Nichicon Corporation ELU221M2WBA vs LLS2W220MERAGA
450USC220MEFCSN25X40 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN, ROHS COMPLIANT Rubycon Corporation ELU221M2WBA vs 450USC220MEFCSN25X40
450USC220MOOESN25X40 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN, ROHS COMPLIANT Rubycon Corporation ELU221M2WBA vs 450USC220MOOESN25X40
B43634B5227M000 Aluminum Electrolytic Capacitor, TDK Corporation ELU221M2WBA vs B43634B5227M000
LLS2W221MERAGA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 220uF, Nichicon Corporation ELU221M2WBA vs LLS2W221MERAGA
B43634B5227M002 Aluminum Electrolytic Capacitor, TDK Corporation ELU221M2WBA vs B43634B5227M002
NRLR221M450V25X40SF CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 220uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT NIC Components Corp ELU221M2WBA vs NRLR221M450V25X40SF
LLS2W221MEKA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 220uF, Nichicon Corporation ELU221M2WBA vs LLS2W221MEKA
LLS2W220MERAHA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 220uF, Nichicon Corporation ELU221M2WBA vs LLS2W220MERAHA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ELU221M2WBA by Hitano Enterprise Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ELU221M2WBA by Hitano Enterprise Corp

Select Manufacturer
Which Manufacturer of ELU221M2WBA would you like to use for your alert(s)?
  • Please alert me when ELU221M2WBA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ELU221M2WBA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ELU221M2WBA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ELU221M2WBA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ELU221M2WBA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ELU221M2WBA by Hitano Enterprise Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: