There are no models available for this part yet.
Overview of LLQPA322525T821KR by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Space Technology
Telecommunications
Price & Stock for LLQPA322525T821KR by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
587-LLQPA322525T821KRTR-ND
|
DigiKey | FIXED IND 820UH 110MA 15.6OHM SM Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1047 | Buy Now | |
DISTI #
LLQPA322525T821KR
|
Avnet Americas | Inductor Power High Current Molded Wirewound 820uH 10% 100kHz Ferrite 110mA 1210 Emboss T/R - Tape and Reel (Alt: LLQPA322525T821KR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1106 | Buy Now | |
DISTI #
963-LLQPA322525T821K
|
Mouser Electronics | Power Inductors - SMD INDUCTOR,LOW RDC,HI CURRENT WOUND,1210,820UH10% ,T&R RoHS: Compliant | 0 |
|
$0.0860 / $0.2500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks | 0 |
|
$0.0814 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0881 / $0.1127 | Buy Now |
CAD Models for LLQPA322525T821KR by TAIYO YUDEN
Part Data Attributes for LLQPA322525T821KR by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Case/Size Code
|
1210
|
Construction
|
Rectangular
|
Core Material
|
Ferrite
|
DC Resistance
|
12 Ω
|
Inductance-Nom (L)
|
820 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
2.5 mm
|
Package Length
|
3.2 mm
|
Package Style
|
SMT
|
Package Width
|
2.5 mm
|
Packing Method
|
TR, Embossed, 7 Inch
|
Rated Current-Max
|
0.11 A
|
Self Resonance Frequency
|
1.8 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Special Feature
|
DC RESISTANCE IS MEASURED AT 30% TOLERANCE
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
10%
|
Alternate Parts for LLQPA322525T821KR
This table gives cross-reference parts and alternative options found for LLQPA322525T821KR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLQPA322525T821KR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMQPA322525T821KR | General Purpose Inductor, 820uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, CHIP | TAIYO YUDEN | LLQPA322525T821KR vs LMQPA322525T821KR |
LBQPA322525T821KR | General Purpose Inductor, 820uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, CHIP | TAIYO YUDEN | LLQPA322525T821KR vs LBQPA322525T821KR |