Part Details for LBQPA322525T821KR by TAIYO YUDEN
Overview of LBQPA322525T821KR by TAIYO YUDEN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LBQPA322525T821KR
LBQPA322525T821KR CAD Models
LBQPA322525T821KR Part Data Attributes
|
LBQPA322525T821KR
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LBQPA322525T821KR
TAIYO YUDEN
General Purpose Inductor, 820uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 12 Ω | |
Inductance-Nom (L) | 820 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.5 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 0.08 A | |
Self Resonance Frequency | 1.8 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |
Alternate Parts for LBQPA322525T821KR
This table gives cross-reference parts and alternative options found for LBQPA322525T821KR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LBQPA322525T821KR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LLQPA322525T821KR | General Purpose Inductor, 820uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, CHIP | TAIYO YUDEN | LBQPA322525T821KR vs LLQPA322525T821KR |
LMQPA322525T821KR | General Purpose Inductor, 820uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, CHIP | TAIYO YUDEN | LBQPA322525T821KR vs LMQPA322525T821KR |