Part Details for LLQCA322525T470MR by TAIYO YUDEN
Overview of LLQCA322525T470MR by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LLQCA322525T470MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LLQCA322525T470MRTR-ND
|
DigiKey | FIXED IND 47UH 220MA 670MOHM SMD Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0654 | Buy Now |
DISTI #
LLQCA322525T470MR
|
Avnet Americas | Inductor High Current Molded Wirewound 47uH 20% 100kHz Ferrite 220mA 1210 Emboss T/R - Tape and Reel (Alt: LLQCA322525T470MR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.0653 | Buy Now |
DISTI #
963-LLQCA322525T470M
|
Mouser Electronics | Power Inductors - SMD INDUCTOR, HI CURRENT WOUND, 1210, 47uH 20%, T&R RoHS: Compliant | 0 |
|
$0.0540 / $0.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks | 0 |
|
$0.0480 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0520 / $0.0802 | Buy Now |
Part Details for LLQCA322525T470MR
LLQCA322525T470MR CAD Models
LLQCA322525T470MR Part Data Attributes
|
LLQCA322525T470MR
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LLQCA322525T470MR
TAIYO YUDEN
General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.67 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.5 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 0.22 A | |
Self Resonance Frequency | 10 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |