LLQ1608-F8N7J
TOKO Inc
Description: General Purpose Inductor, 0.0087uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704, ROHS COMPLIANT

Overview of LLQ1608-F8N7J by TOKO Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for LLQ1608-F8N7J by TOKO Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LLQ1608-F8N7J by TOKO Inc

LLQ1608-F8N7J
TOKO Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOKO INC
Package Description
0704
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
0704
Construction
Wirewound Chip
Core Material
CERAMIC
DC Resistance
0.109 Ω
Inductance-Nom (L)
0.0087 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
1.02 mm
Package Length
1.8 mm
Package Style
SMT
Package Width
1.12 mm
Packing Method
TR
Quality Factor-Min (at L-nom)
28
Rated Current-Max
0.7 A
Self Resonance Frequency
4600 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
250 MHz
Tolerance
5%
Want to compare parts?
  1. LLQ1608-F8N7J
    TOKO Inc
    General Purpose Inductor, 0.0087uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704, ROHS COMPLIANT
    VS

Alternate Parts for LLQ1608-F8N7J

This table gives cross-reference parts and alternative options found for LLQ1608-F8N7J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLQ1608-F8N7J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0603CS-8N7XJBW General Purpose Inductor, 0.0087uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, CHIP Coilcraft Inc LLQ1608-F8N7J vs 0603CS-8N7XJBW
WL03JT8N7 General Fixed Inductor, IND,CERAMIC,8.7NH,5% +TOL,10% -TOL,0704 CASE Viking Technology LLQ1608-F8N7J vs WL03JT8N7
LCN0603T-8N7J-S General Purpose Inductor, 0.0087uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0603 YAGEO Corporation LLQ1608-F8N7J vs LCN0603T-8N7J-S
WL03JT8N7 General Purpose Inductor, 0.0087uH, 10%, Ceramic-Core, 0704 Viking Tech Corp LLQ1608-F8N7J vs WL03JT8N7
36501J8N7JTE 1 ELEMENT, 0.0087uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0603 TE Connectivity LLQ1608-F8N7J vs 36501J8N7JTE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LLQ1608-F8N7J by TOKO Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LLQ1608-F8N7J by TOKO Inc

Select Manufacturer
Which Manufacturer of LLQ1608-F8N7J would you like to use for your alert(s)?
  • Please alert me when LLQ1608-F8N7J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LLQ1608-F8N7J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LLQ1608-F8N7J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LLQ1608-F8N7J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LLQ1608-F8N7J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LLQ1608-F8N7J by TOKO Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: