LLQ1608-F8N7J
vs
LCN0603T-8N7J-S
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
TOKO INC
|
YAGEO CORP
|
Package Description |
0704
|
0704
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Case/Size Code |
0704
|
0704
|
Construction |
Wirewound Chip
|
Chip
|
Core Material |
CERAMIC
|
CERAMIC
|
DC Resistance |
0.109 Ω
|
0.109 Ω
|
Inductance-Nom (L) |
0.0087 µH
|
0.0087 µH
|
Inductor Application |
RF INDUCTOR
|
RF INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code |
e3
|
e3
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Height |
1.02 mm
|
1.02 mm
|
Package Length |
1.8 mm
|
1.8 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
1.12 mm
|
1.12 mm
|
Packing Method |
TR
|
TR
|
Quality Factor-Min (at L-nom) |
28
|
28
|
Rated Current-Max |
0.7 A
|
0.7 A
|
Self Resonance Frequency |
4600 MHz
|
4600 MHz
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin (Sn) - with Nickel (Ni) barrier
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
ONE SURFACE
|
WRAPAROUND
|
Test Frequency |
250 MHz
|
250 MHz
|
Tolerance |
5%
|
5%
|
Base Number Matches |
1
|
1
|
|
|
|
Compare LLQ1608-F8N7J with alternatives
Compare LCN0603T-8N7J-S with alternatives