Part Details for LLQ1608-A68NJ by TOKO Inc
Overview of LLQ1608-A68NJ by TOKO Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LLQ1608-A68NJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2400 |
|
$0.3500 / $1.0000 | Buy Now |
Part Details for LLQ1608-A68NJ
LLQ1608-A68NJ CAD Models
LLQ1608-A68NJ Part Data Attributes
|
LLQ1608-A68NJ
TOKO Inc
Buy Now
Datasheet
|
Compare Parts:
LLQ1608-A68NJ
TOKO Inc
General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | CERAMIC | |
DC Resistance | 0.34 Ω | |
Inductance-Nom (L) | 0.068 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 37 | |
Rated Current-Max | 0.6 A | |
Self Resonance Frequency | 1700 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 200 MHz | |
Tolerance | 5% |
Alternate Parts for LLQ1608-A68NJ
This table gives cross-reference parts and alternative options found for LLQ1608-A68NJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLQ1608-A68NJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KQ0603LTD68NJ | General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | KOA Speer Electronics Inc | LLQ1608-A68NJ vs KQ0603LTD68NJ |
KQ0603TE68NJ | General Purpose Inductor, 0.068uH, 5%, 1 Element, Air-Core, SMD, CHIP, 0603 | KOA Speer Electronics Inc | LLQ1608-A68NJ vs KQ0603TE68NJ |
0603CS-68NXJBB | General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | Coilcraft Inc | LLQ1608-A68NJ vs 0603CS-68NXJBB |
IMC0603RK68NJ01 | General Fixed Inductor, 1 ELEMENT, 0.068 uH, GENERAL PURPOSE INDUCTOR, SMD | Vishay Dale | LLQ1608-A68NJ vs IMC0603RK68NJ01 |
0603R-68NJG | General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, | API Delevan | LLQ1608-A68NJ vs 0603R-68NJG |
CI0603-68NJ | General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0205 | Associated Components Technology Inc | LLQ1608-A68NJ vs CI0603-68NJ |
KQ0603JTE68N | General Purpose Inductor, 0.068uH, 5%, 1 Element, Air-Core, SMD | KOA Speer Electronics Inc | LLQ1608-A68NJ vs KQ0603JTE68N |
KQ060368NJ | General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, | KOA Speer Electronics Inc | LLQ1608-A68NJ vs KQ060368NJ |
FHW0603UC068JGT | General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | Johanson Dielectrics Inc | LLQ1608-A68NJ vs FHW0603UC068JGT |
0603WL680JB | General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | American Technical Ceramics Corp | LLQ1608-A68NJ vs 0603WL680JB |