Part Details for FHW0603UC068JGT by Johanson Dielectrics Inc
Overview of FHW0603UC068JGT by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FHW0603UC068JGT
FHW0603UC068JGT CAD Models
FHW0603UC068JGT Part Data Attributes
|
FHW0603UC068JGT
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
FHW0603UC068JGT
Johanson Dielectrics Inc
General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0603 | |
Core Material | CERAMIC | |
DC Resistance | 0.34 Ω | |
Inductance-Nom (L) | 0.068 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.95 mm | |
Package Length | 1.78 mm | |
Package Style | SMT | |
Package Width | 1.1 mm | |
Quality Factor-Min (at L-nom) | 36 | |
Rated Current-Max | 0.6 A | |
Self Resonance Frequency | 1700 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 200 MHz | |
Tolerance | 5% |
Alternate Parts for FHW0603UC068JGT
This table gives cross-reference parts and alternative options found for FHW0603UC068JGT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FHW0603UC068JGT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KQ060368NJ | General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, | KOA Speer Electronics Inc | FHW0603UC068JGT vs KQ060368NJ |
KQM0603TTE68NJ | General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | KOA Speer Electronics Inc | FHW0603UC068JGT vs KQM0603TTE68NJ |
LLQ1608-A68NJ | General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | TOKO Inc | FHW0603UC068JGT vs LLQ1608-A68NJ |
36501J068JTDG | GENERAL PURPOSE INDUCTOR | TE Connectivity | FHW0603UC068JGT vs 36501J068JTDG |
0603R-68NJG | General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, | API Delevan | FHW0603UC068JGT vs 0603R-68NJG |
CI0603-R068-JBQ | General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | RCD Components Inc | FHW0603UC068JGT vs CI0603-R068-JBQ |
0603CS-680EJTS | General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | Delta Electronics Inc | FHW0603UC068JGT vs 0603CS-680EJTS |
0603HP-680EJTS | General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | Delta Electronics Inc | FHW0603UC068JGT vs 0603HP-680EJTS |
CI0603-R068-JTQ | General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | RCD Components Inc | FHW0603UC068JGT vs CI0603-R068-JTQ |
KQ0603TD68NJ | General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | KOA Speer Electronics Inc | FHW0603UC068JGT vs KQ0603TD68NJ |