Part Details for LLN2W331MHLA50 by Nichicon Corporation
Overview of LLN2W331MHLA50 by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LLN2W331MHLA50
LLN2W331MHLA50 CAD Models
LLN2W331MHLA50 Part Data Attributes
|
LLN2W331MHLA50
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LLN2W331MHLA50
Nichicon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 330uF, THROUGH HOLE MOUNT, CAN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 1.15 mA | |
Manufacturer Series | LN | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 2100 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | SNAP-IN |
Alternate Parts for LLN2W331MHLA50
This table gives cross-reference parts and alternative options found for LLN2W331MHLA50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLN2W331MHLA50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
450USR330MOOESN30X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, CAN | Rubycon Corporation | LLN2W331MHLA50 vs 450USR330MOOESN30X45 |
HJ2W337M25045HC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | LLN2W331MHLA50 vs HJ2W337M25045HC |
3HM2WVD337M40040 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | LLN2W331MHLA50 vs 3HM2WVD337M40040 |
MHX450V331M30X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | MERITEK Electronics Corporation | LLN2W331MHLA50 vs MHX450V331M30X50 |
MHT450V331M35X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | MERITEK Electronics Corporation | LLN2W331MHLA50 vs MHT450V331M35X40 |
450PL330CMC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount | SUN Electronic Industries Corporation | LLN2W331MHLA50 vs 450PL330CMC |
450USR330OOE30X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount | Rubycon Corporation | LLN2W331MHLA50 vs 450USR330OOE30X45 |
ACC331M450MC1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, | Itelcond Srl | LLN2W331MHLA50 vs ACC331M450MC1 |
ECEC2WU331Z | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | LLN2W331MHLA50 vs ECEC2WU331Z |
450PL330DAC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | SUN Electronic Industries Corporation | LLN2W331MHLA50 vs 450PL330DAC |