Part Details for 450PL330CMC by SUN Electronic Industries Corporation
Overview of 450PL330CMC by SUN Electronic Industries Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 450PL330CMC
450PL330CMC CAD Models
450PL330CMC Part Data Attributes
|
450PL330CMC
SUN Electronic Industries Corporation
Buy Now
Datasheet
|
Compare Parts:
450PL330CMC
SUN Electronic Industries Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUN ELECTRONIC INDUSTRIES CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.156 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 1400 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | SNAP-IN |
Alternate Parts for 450PL330CMC
This table gives cross-reference parts and alternative options found for 450PL330CMC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450PL330CMC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
450USR330MOOESN30X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, CAN | Rubycon Corporation | 450PL330CMC vs 450USR330MOOESN30X45 |
HJ2W337M25045HC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 450PL330CMC vs HJ2W337M25045HC |
3HM2WVD337M40040 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 450PL330CMC vs 3HM2WVD337M40040 |
MHX450V331M30X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | MERITEK Electronics Corporation | 450PL330CMC vs MHX450V331M30X50 |
MHT450V331M35X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | MERITEK Electronics Corporation | 450PL330CMC vs MHT450V331M35X40 |
450USR330OOE30X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount | Rubycon Corporation | 450PL330CMC vs 450USR330OOE30X45 |
ACC331M450MC1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, | Itelcond Srl | 450PL330CMC vs ACC331M450MC1 |
ECEC2WU331Z | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | 450PL330CMC vs ECEC2WU331Z |
450PL330DAC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | SUN Electronic Industries Corporation | 450PL330CMC vs 450PL330DAC |
EETUQ2W331LA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 330uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | 450PL330CMC vs EETUQ2W331LA |