LLN2W221MHLZ45
Nichicon Corporation
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 220uF, THROUGH HOLE MOUNT, CAN

Overview of LLN2W221MHLZ45 by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for LLN2W221MHLZ45 by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LLN2W221MHLZ45 by Nichicon Corporation

LLN2W221MHLZ45
Nichicon Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00
Capacitance
220 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e0
Leakage Current
0.94 mA
Manufacturer Series
LN
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
450 V
Ripple Current
1660 mA
Surface Mount
NO
Tan Delta
0.2
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
SNAP-IN
Want to compare parts?
  1. LLN2W221MHLZ45
    Nichicon Corporation
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 220uF, THROUGH HOLE MOUNT, CAN
    VS

Alternate Parts for LLN2W221MHLZ45

This table gives cross-reference parts and alternative options found for LLN2W221MHLZ45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLN2W221MHLZ45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B43304C5227M007 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED TDK Epcos LLN2W221MHLZ45 vs B43304C5227M007
SMH450VN221M35X30T4 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED-4, CAN United Chemi-Con Inc LLN2W221MHLZ45 vs SMH450VN221M35X30T4
B43304C5227M002 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED TDK Epcos LLN2W221MHLZ45 vs B43304C5227M002
450PL220DBC Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount SUN Electronic Industries Corporation LLN2W221MHLZ45 vs 450PL220DBC
450USR220MMN35X30 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN Rubycon Corporation LLN2W221MHLZ45 vs 450USR220MMN35X30
ECEC2WP221CB CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED Panasonic Electronic Components LLN2W221MHLZ45 vs ECEC2WP221CB
B43304A5227M000 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED TDK Epcos LLN2W221MHLZ45 vs B43304A5227M000
ESMH451VQT221MB25T Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Chemi-Con LLN2W221MHLZ45 vs ESMH451VQT221MB25T
SMM450VS221M30X30T2 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED Chemi-Con LLN2W221MHLZ45 vs SMM450VS221M30X30T2
B43501A5227M007 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN TDK Epcos LLN2W221MHLZ45 vs B43501A5227M007

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LLN2W221MHLZ45 by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LLN2W221MHLZ45 by Nichicon Corporation

Select Manufacturer
Which Manufacturer of LLN2W221MHLZ45 would you like to use for your alert(s)?
  • Please alert me when LLN2W221MHLZ45 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LLN2W221MHLZ45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LLN2W221MHLZ45 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LLN2W221MHLZ45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LLN2W221MHLZ45.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LLN2W221MHLZ45 by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: