Datasheets
ECEC2WP221CB by: Panasonic Electronic Components

CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED

Part Details for ECEC2WP221CB by Panasonic Electronic Components

Overview of ECEC2WP221CB by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Smart Cities

Part Details for ECEC2WP221CB

ECEC2WP221CB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ECEC2WP221CB Part Data Attributes

ECEC2WP221CB Panasonic Electronic Components
Buy Now Datasheet
Compare Parts:
ECEC2WP221CB Panasonic Electronic Components CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer PANASONIC CORP
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
Capacitance 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 25 mm
Dielectric Material ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.943928 mA
Length 50 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Snap-in
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 450 V
Ripple Current 1550 mA
Surface Mount NO
Tan Delta 0.15
Terminal Finish Tin (Sn)
Terminal Pitch 10 mm
Terminal Shape SNAP-IN

Alternate Parts for ECEC2WP221CB

This table gives cross-reference parts and alternative options found for ECEC2WP221CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEC2WP221CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
B43304C5227M007 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED TDK Epcos ECEC2WP221CB vs B43304C5227M007
SMH450VN221M35X30T4 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED-4, CAN United Chemi-Con Inc ECEC2WP221CB vs SMH450VN221M35X30T4
B43304C5227M002 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED TDK Epcos ECEC2WP221CB vs B43304C5227M002
450PL220DBC Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount SUN Electronic Industries Corporation ECEC2WP221CB vs 450PL220DBC
450USR220MMN35X30 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN Rubycon Corporation ECEC2WP221CB vs 450USR220MMN35X30
B43304A5227M000 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED TDK Epcos ECEC2WP221CB vs B43304A5227M000
ESMH451VQT221MB25T Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Chemi-Con ECEC2WP221CB vs ESMH451VQT221MB25T
SMM450VS221M30X30T2 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED Chemi-Con ECEC2WP221CB vs SMM450VS221M30X30T2
B43501A5227M007 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN TDK Epcos ECEC2WP221CB vs B43501A5227M007
450USH220MSN25X30 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 220uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT Rubycon Corporation ECEC2WP221CB vs 450USH220MSN25X30

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECEC2WP221CB by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECEC2WP221CB by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ECEC2WP221CB would you like to use for your alert(s)?
  • Please alert me when ECEC2WP221CB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECEC2WP221CB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECEC2WP221CB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECEC2WP221CB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECEC2WP221CB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECEC2WP221CB by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: