Part Details for LLK2C821MHSZ by Nichicon Corporation
Overview of LLK2C821MHSZ by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LLK2C821MHSZ
LLK2C821MHSZ CAD Models
LLK2C821MHSZ Part Data Attributes
|
LLK2C821MHSZ
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LLK2C821MHSZ
Nichicon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 820uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.08664 mA | |
Manufacturer Series | LK | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 2450 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Shape | SNAP-IN |
Alternate Parts for LLK2C821MHSZ
This table gives cross-reference parts and alternative options found for LLK2C821MHSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLK2C821MHSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMH160VSSN820M30B | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 820uF, THROUGH HOLE MOUNT, CAN | Chemi-Con | LLK2C821MHSZ vs SMH160VSSN820M30B |
HP32C821MCYWPEC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 820uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Hitachi Chemical Co America Ltd | LLK2C821MHSZ vs HP32C821MCYWPEC |
3HC2CVB827M22050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | LLK2C821MHSZ vs 3HC2CVB827M22050 |
160USR820M25X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, CAN | Rubycon Corporation | LLK2C821MHSZ vs 160USR820M25X35 |
160USR820MMN30X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, CAN | Rubycon Corporation | LLK2C821MHSZ vs 160USR820MMN30X30 |
ECOS2CP821DB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 820uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | LLK2C821MHSZ vs ECOS2CP821DB |
CESMS2C821M2250TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, | Samsung Electro-Mechanics | LLK2C821MHSZ vs CESMS2C821M2250TA |
3HC2CVD827MHA2245 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | LLK2C821MHSZ vs 3HC2CVD827MHA2245 |
160USR820MSN22X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, CAN | Rubycon Corporation | LLK2C821MHSZ vs 160USR820MSN22X45 |
160PL820DAA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED | SUN Electronic Industries Corporation | LLK2C821MHSZ vs 160PL820DAA |