Part Details for CESMS2C821M2250TA by Samsung Electro-Mechanics
Overview of CESMS2C821M2250TA by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CESMS2C821M2250TA
CESMS2C821M2250TA CAD Models
CESMS2C821M2250TA Part Data Attributes
|
CESMS2C821M2250TA
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CESMS2C821M2250TA
Samsung Electro-Mechanics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 3.936 mA | |
Manufacturer Series | SMS | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 2460 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | SNAP-IN |
Alternate Parts for CESMS2C821M2250TA
This table gives cross-reference parts and alternative options found for CESMS2C821M2250TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CESMS2C821M2250TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMH160VSSN820M30B | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 820uF, THROUGH HOLE MOUNT, CAN | Chemi-Con | CESMS2C821M2250TA vs SMH160VSSN820M30B |
HP32C821MCYWPEC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 820uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Hitachi Chemical Co America Ltd | CESMS2C821M2250TA vs HP32C821MCYWPEC |
3HC2CVB827M22050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | CESMS2C821M2250TA vs 3HC2CVB827M22050 |
160USR820M25X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, CAN | Rubycon Corporation | CESMS2C821M2250TA vs 160USR820M25X35 |
160USR820MMN30X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, CAN | Rubycon Corporation | CESMS2C821M2250TA vs 160USR820MMN30X30 |
ECOS2CP821DB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 820uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | CESMS2C821M2250TA vs ECOS2CP821DB |
3HC2CVD827MHA2245 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | CESMS2C821M2250TA vs 3HC2CVD827MHA2245 |
160USR820MSN22X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, CAN | Rubycon Corporation | CESMS2C821M2250TA vs 160USR820MSN22X45 |
160PL820DAA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED | SUN Electronic Industries Corporation | CESMS2C821M2250TA vs 160PL820DAA |
MHT160V821M30X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT | MERITEK Electronics Corporation | CESMS2C821M2250TA vs MHT160V821M30X30 |