LLK2C821MHSA
Nichicon Corporation
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 820uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of LLK2C821MHSA by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for LLK2C821MHSA by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LLK2C821MHSA by Nichicon Corporation

LLK2C821MHSA
Nichicon Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00
Capacitance
820 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
Leakage Current
1.08664 mA
Manufacturer Series
LK
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
160 V
Ripple Current
2450 mA
Surface Mount
NO
Tan Delta
0.15
Terminal Shape
SNAP-IN
Want to compare parts?
  1. LLK2C821MHSA
    Nichicon Corporation
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 820uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for LLK2C821MHSA

This table gives cross-reference parts and alternative options found for LLK2C821MHSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLK2C821MHSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMH160VSSN820M30B CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 820uF, THROUGH HOLE MOUNT, CAN Chemi-Con LLK2C821MHSA vs SMH160VSSN820M30B
HP32C821MCYWPEC CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 820uF, THROUGH HOLE MOUNT, ROHS COMPLIANT Hitachi Chemical Co America Ltd LLK2C821MHSA vs HP32C821MCYWPEC
3HC2CVB827M22050 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED Samwha Electronics LLK2C821MHSA vs 3HC2CVB827M22050
160USR820M25X35 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, CAN Rubycon Corporation LLK2C821MHSA vs 160USR820M25X35
160USR820MMN30X30 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, CAN Rubycon Corporation LLK2C821MHSA vs 160USR820MMN30X30
ECOS2CP821DB CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 820uF, THROUGH HOLE MOUNT, CAN Panasonic Electronic Components LLK2C821MHSA vs ECOS2CP821DB
CESMS2C821M2250TA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, Samsung Electro-Mechanics LLK2C821MHSA vs CESMS2C821M2250TA
3HC2CVD827MHA2245 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED Samwha Electronics LLK2C821MHSA vs 3HC2CVD827MHA2245
160USR820MSN22X45 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, CAN Rubycon Corporation LLK2C821MHSA vs 160USR820MSN22X45
160PL820DAA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED SUN Electronic Industries Corporation LLK2C821MHSA vs 160PL820DAA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LLK2C821MHSA by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LLK2C821MHSA by Nichicon Corporation

Select Manufacturer
Which Manufacturer of LLK2C821MHSA would you like to use for your alert(s)?
  • Please alert me when LLK2C821MHSA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LLK2C821MHSA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LLK2C821MHSA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LLK2C821MHSA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LLK2C821MHSA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LLK2C821MHSA by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: