LLK2C561MHSB
Nichicon Corporation
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 560uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of LLK2C561MHSB by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for LLK2C561MHSB by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LLK2C561MHSB by Nichicon Corporation

LLK2C561MHSB
Nichicon Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00
Capacitance
560 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.89799 mA
Manufacturer Series
LK
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
160 V
Ripple Current
1950 mA
Surface Mount
NO
Tan Delta
0.15
Terminal Shape
SNAP-IN
Want to compare parts?
  1. LLK2C561MHSB
    Nichicon Corporation
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 560uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for LLK2C561MHSB

This table gives cross-reference parts and alternative options found for LLK2C561MHSB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLK2C561MHSB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRLR561M160V22X30LF CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 560uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT NIC Components Corp LLK2C561MHSB vs NRLR561M160V22X30LF
CEAWF2C561M10 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 560uF, THROUGH HOLE MOUNT, RADIAL LEADED Chemi-Con LLK2C561MHSB vs CEAWF2C561M10
ECEC2CP561EJ CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 560uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Panasonic Electronic Components LLK2C561MHSB vs ECEC2CP561EJ
160USR560M22X35 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, CAN Rubycon Corporation LLK2C561MHSB vs 160USR560M22X35
CESMS2C561M2240TA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, Samsung Electro-Mechanics LLK2C561MHSB vs CESMS2C561M2240TA
160USR560MOOEMN25X30 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, CAN Rubycon Corporation LLK2C561MHSB vs 160USR560MOOEMN25X30
CEDWF2C561M1 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 560uF, THROUGH HOLE MOUNT Chemi-Con LLK2C561MHSB vs CEDWF2C561M1
160USG560MST20X30 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 560uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN Rubycon Corporation LLK2C561MHSB vs 160USG560MST20X30
LLK2C561MHSA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 560uF, THROUGH HOLE MOUNT, RADIAL LEADED Nichicon Corporation LLK2C561MHSB vs LLK2C561MHSA
FHS160V561M25X30 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT MERITEK Electronics Corporation LLK2C561MHSB vs FHS160V561M25X30

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LLK2C561MHSB by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LLK2C561MHSB by Nichicon Corporation

Select Manufacturer
Which Manufacturer of LLK2C561MHSB would you like to use for your alert(s)?
  • Please alert me when LLK2C561MHSB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LLK2C561MHSB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LLK2C561MHSB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LLK2C561MHSB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LLK2C561MHSB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LLK2C561MHSB by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: