Part Details for CESMS2C561M2240TA by Samsung Electro-Mechanics
Overview of CESMS2C561M2240TA by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CESMS2C561M2240TA
CESMS2C561M2240TA CAD Models
CESMS2C561M2240TA Part Data Attributes
|
CESMS2C561M2240TA
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CESMS2C561M2240TA
Samsung Electro-Mechanics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 2.688 mA | |
Manufacturer Series | SMS | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 1950 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | SNAP-IN |
Alternate Parts for CESMS2C561M2240TA
This table gives cross-reference parts and alternative options found for CESMS2C561M2240TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CESMS2C561M2240TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRLR561M160V22X30LF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 560uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | NIC Components Corp | CESMS2C561M2240TA vs NRLR561M160V22X30LF |
CEAWF2C561M10 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 560uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | CESMS2C561M2240TA vs CEAWF2C561M10 |
ECEC2CP561EJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 560uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | CESMS2C561M2240TA vs ECEC2CP561EJ |
160USR560M22X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, CAN | Rubycon Corporation | CESMS2C561M2240TA vs 160USR560M22X35 |
LLK2C561MHSB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 560uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | CESMS2C561M2240TA vs LLK2C561MHSB |
160USR560MOOEMN25X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, CAN | Rubycon Corporation | CESMS2C561M2240TA vs 160USR560MOOEMN25X30 |
CEDWF2C561M1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 560uF, THROUGH HOLE MOUNT | Chemi-Con | CESMS2C561M2240TA vs CEDWF2C561M1 |
160USG560MST20X30 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 560uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Rubycon Corporation | CESMS2C561M2240TA vs 160USG560MST20X30 |
LLK2C561MHSA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 560uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | CESMS2C561M2240TA vs LLK2C561MHSA |
FHS160V561M25X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT | MERITEK Electronics Corporation | CESMS2C561M2240TA vs FHS160V561M25X30 |