Part Details for LLG2G271MERZHA by Nichicon Corporation
Overview of LLG2G271MERZHA by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LLG2G271MERZHA
LLG2G271MERZHA CAD Models
LLG2G271MERZHA Part Data Attributes
|
LLG2G271MERZHA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LLG2G271MERZHA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 270uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 40 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1500 mA | |
Terminal Pitch | 8.5 mm |
Alternate Parts for LLG2G271MERZHA
This table gives cross-reference parts and alternative options found for LLG2G271MERZHA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLG2G271MERZHA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43630A9277M080 | Aluminum Electrolytic Capacitor, | TDK Corporation | LLG2G271MERZHA vs B43630A9277M080 |
B43630A9277M082 | Aluminum Electrolytic Capacitor, | TDK Corporation | LLG2G271MERZHA vs B43630A9277M082 |
B43630A9277M067 | Aluminum Electrolytic Capacitor, | TDK Corporation | LLG2G271MERZHA vs B43630A9277M067 |
LLG2G271MELZ40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | LLG2G271MERZHA vs LLG2G271MELZ40 |
400USH270MEFCSN22X40 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | LLG2G271MERZHA vs 400USH270MEFCSN22X40 |
B43630A9277M062 | Aluminum Electrolytic Capacitor, | TDK Corporation | LLG2G271MERZHA vs B43630A9277M062 |
B43630A9277M060 | Aluminum Electrolytic Capacitor, | TDK Corporation | LLG2G271MERZHA vs B43630A9277M060 |
B43630A9277M087 | Aluminum Electrolytic Capacitor, | TDK Corporation | LLG2G271MERZHA vs B43630A9277M087 |
ESMR401VSN271MP40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF | Chemi-Con | LLG2G271MERZHA vs ESMR401VSN271MP40S |
B43630A9277M000 | Aluminum Electrolytic Capacitor, | TDK Corporation | LLG2G271MERZHA vs B43630A9277M000 |