Part Details for B43630A9277M000 by TDK Corporation
Overview of B43630A9277M000 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for B43630A9277M000
B43630A9277M000 CAD Models
B43630A9277M000 Part Data Attributes
|
B43630A9277M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43630A9277M000
TDK Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 400 mΩ | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1690 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for B43630A9277M000
This table gives cross-reference parts and alternative options found for B43630A9277M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43630A9277M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HJ2G277M22040HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT | Samwha Electronics | B43630A9277M000 vs HJ2G277M22040HA |
B43630A9277M067 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43630A9277M000 vs B43630A9277M067 |
B43630A9277M060 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43630A9277M000 vs B43630A9277M060 |
B43630A9277M080 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43630A9277M000 vs B43630A9277M080 |
B43630A9277M087 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43630A9277M000 vs B43630A9277M087 |
B43630A9277M062 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43630A9277M000 vs B43630A9277M062 |
LLG2G271MERZGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | B43630A9277M000 vs LLG2G271MERZGA |
LLG2G271MERZHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | B43630A9277M000 vs LLG2G271MERZHA |
B43630A9277M007 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43630A9277M000 vs B43630A9277M007 |
B43630A9277M002 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43630A9277M000 vs B43630A9277M002 |