Part Details for LLA185C70G334MA01L by Murata Manufacturing Co Ltd
Overview of LLA185C70G334MA01L by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LLA185C70G334MA01L
LLA185C70G334MA01L CAD Models
LLA185C70G334MA01L Part Data Attributes
|
LLA185C70G334MA01L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LLA185C70G334MA01L
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, MULTILAYER, 4V, X7S, 0.33uF, SURFACE MOUNT, 0603, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for LLA185C70G334MA01L
This table gives cross-reference parts and alternative options found for LLA185C70G334MA01L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLA185C70G334MA01L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL105X7S334M04KB | Ceramic Capacitor, Ceramic, 4V, 20% +Tol, 20% -Tol, X7S, -/+22% TC, 0.33uF, 0603, | KYOCERA Corporation | LLA185C70G334MA01L vs CL105X7S334M04KB |
CL105X7S334M04KL | CAP,CERAMIC,330NF,4VDC,20% -TOL,20% +TOL,X7S TC CODE,-22,22% TC,0603 CASE | KYOCERA Crystal Device Corporation | LLA185C70G334MA01L vs CL105X7S334M04KL |
CL105X7S334M04AB | Ceramic Capacitor, Ceramic, 4V, 20% +Tol, 20% -Tol, X7S, -/+22% TC, 0.33uF, 0603, | KYOCERA Corporation | LLA185C70G334MA01L vs CL105X7S334M04AB |
CL105X7S334M04KT | CAP,CERAMIC,330NF,4VDC,20% -TOL,20% +TOL,X7S TC CODE,-22,22% TC,0603 CASE | KYOCERA Crystal Device Corporation | LLA185C70G334MA01L vs CL105X7S334M04KT |
CL105X7S334M04KT | Ceramic Capacitor, Ceramic, 4V, 20% +Tol, 20% -Tol, X7S, -/+22% TC, 0.33uF, 0603, | KYOCERA Corporation | LLA185C70G334MA01L vs CL105X7S334M04KT |
CL105X7S334M04AB | CAP,CERAMIC,330NF,4VDC,20% -TOL,20% +TOL,X7S TC CODE,-22,22% TC,0603 CASE | KYOCERA Crystal Device Corporation | LLA185C70G334MA01L vs CL105X7S334M04AB |
CL105X7S334M04AL | CAP,CERAMIC,330NF,4VDC,20% -TOL,20% +TOL,X7S TC CODE,-22,22% TC,0603 CASE | KYOCERA Crystal Device Corporation | LLA185C70G334MA01L vs CL105X7S334M04AL |
CL105X7S334M04AT | CAP,CERAMIC,330NF,4VDC,20% -TOL,20% +TOL,X7S TC CODE,-22,22% TC,0603 CASE | KYOCERA Crystal Device Corporation | LLA185C70G334MA01L vs CL105X7S334M04AT |