Part Details for CL105X7S334M04AT by KYOCERA Crystal Device Corporation
Overview of CL105X7S334M04AT by KYOCERA Crystal Device Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL105X7S334M04AT
CL105X7S334M04AT CAD Models
CL105X7S334M04AT Part Data Attributes:
|
CL105X7S334M04AT
KYOCERA Crystal Device Corporation
Buy Now
Datasheet
|
Compare Parts:
CL105X7S334M04AT
KYOCERA Crystal Device Corporation
CAP,CERAMIC,330NF,4VDC,20% -TOL,20% +TOL,X7S TC CODE,-22,22% TC,0603 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1.6 mm | |
Manufacturer Series | CL | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Series | CL | |
Size Code | 0603 | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Width | 0.8 mm |
Alternate Parts for CL105X7S334M04AT
This table gives cross-reference parts and alternative options found for CL105X7S334M04AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL105X7S334M04AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL105X7S334M04KT | Ceramic Capacitor, Ceramic, 4V, 20% +Tol, 20% -Tol, X7S, -/+22% TC, 0.33uF, 0603, | KYOCERA Corporation | CL105X7S334M04AT vs CL105X7S334M04KT |
CL105X7S334M04KB | CAP,CERAMIC,330NF,4VDC,20% -TOL,20% +TOL,X7S TC CODE,-22,22% TC,0603 CASE | KYOCERA Crystal Device Corporation | CL105X7S334M04AT vs CL105X7S334M04KB |
KGA15ZS70G334MU | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.33uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | CL105X7S334M04AT vs KGA15ZS70G334MU |
CL105X7S334M04AB | CAP,CERAMIC,330NF,4VDC,20% -TOL,20% +TOL,X7S TC CODE,-22,22% TC,0603 CASE | KYOCERA Crystal Device Corporation | CL105X7S334M04AT vs CL105X7S334M04AB |
CL105X7S334M04AL | Ceramic Capacitor, Ceramic, 4V, 20% +Tol, 20% -Tol, X7S, -/+22% TC, 0.33uF, 0603, | KYOCERA Corporation | CL105X7S334M04AT vs CL105X7S334M04AL |
CL105X7S334M04KL | CAP,CERAMIC,330NF,4VDC,20% -TOL,20% +TOL,X7S TC CODE,-22,22% TC,0603 CASE | KYOCERA Crystal Device Corporation | CL105X7S334M04AT vs CL105X7S334M04KL |
CL105X7S334M04AB | Ceramic Capacitor, Ceramic, 4V, 20% +Tol, 20% -Tol, X7S, -/+22% TC, 0.33uF, 0603, | KYOCERA Corporation | CL105X7S334M04AT vs CL105X7S334M04AB |
CL105X7S334M04AL | CAP,CERAMIC,330NF,4VDC,20% -TOL,20% +TOL,X7S TC CODE,-22,22% TC,0603 CASE | KYOCERA Crystal Device Corporation | CL105X7S334M04AT vs CL105X7S334M04AL |
CL105X7S334M04KB | Ceramic Capacitor, Ceramic, 4V, 20% +Tol, 20% -Tol, X7S, -/+22% TC, 0.33uF, 0603, | KYOCERA Corporation | CL105X7S334M04AT vs CL105X7S334M04KB |