Part Details for LL431NSK-AE3-R by Unisonic Technologies Co Ltd
Overview of LL431NSK-AE3-R by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for LL431NSK-AE3-R
LL431NSK-AE3-R CAD Models
LL431NSK-AE3-R Part Data Attributes
|
LL431NSK-AE3-R
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LL431NSK-AE3-R
Unisonic Technologies Co Ltd
Three Terminal Voltage Reference,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE |