Part Details for LL1G108M1631MCS by Samwha Electronics
Overview of LL1G108M1631MCS by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LL1G108M1631MCS
LL1G108M1631MCS CAD Models
LL1G108M1631MCS Part Data Attributes
|
LL1G108M1631MCS
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
LL1G108M1631MCS
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.08 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 40 V | |
Ripple Current | 1699 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for LL1G108M1631MCS
This table gives cross-reference parts and alternative options found for LL1G108M1631MCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LL1G108M1631MCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41534-A7108-M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 1000uF, THROUGH HOLE MOUNT | TDK Epcos | LL1G108M1631MCS vs B41534-A7108-M |
1SG1GWB108MSS16025 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | LL1G108M1631MCS vs 1SG1GWB108MSS16025 |
1SA1GWB108MRP16025 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | LL1G108M1631MCS vs 1SA1GWB108MRP16025 |
SG1G108M16025SS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 1000uF, THROUGH HOLE MOUNT | Samwha Electronics | LL1G108M1631MCS vs SG1G108M16025SS |
1SA1GWB108MAN16025 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | LL1G108M1631MCS vs 1SA1GWB108MAN16025 |
SG1G108M16025 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 1000uF, THROUGH HOLE MOUNT | Samwha Electronics | LL1G108M1631MCS vs SG1G108M16025 |
1LL1GWB108MCS1635M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | LL1G108M1631MCS vs 1LL1GWB108MCS1635M |
SV1G108M18016SS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | LL1G108M1631MCS vs SV1G108M18016SS |
LL1G108M1635MSS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | LL1G108M1631MCS vs LL1G108M1635MSS |
1SA1GWB108MCS16025 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | LL1G108M1631MCS vs 1SA1GWB108MCS16025 |