SG1G108M16025SS
Samwha Electronics
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 1000uF, THROUGH HOLE MOUNT

Overview of SG1G108M16025SS by Samwha Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SG1G108M16025SS by Samwha Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SG1G108M16025SS by Samwha Electronics

SG1G108M16025SS
Samwha Electronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMWHA CAPACITOR GROUP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
1000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
1.2 mA
Manufacturer Series
SG
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
40 V
Ripple Current
1812 mA
Surface Mount
NO
Tan Delta
0.14
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
Want to compare parts?
  1. SG1G108M16025SS
    Samwha Electronics
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 1000uF, THROUGH HOLE MOUNT
    VS

Alternate Parts for SG1G108M16025SS

This table gives cross-reference parts and alternative options found for SG1G108M16025SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG1G108M16025SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B41534-A7108-M CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 1000uF, THROUGH HOLE MOUNT TDK Epcos SG1G108M16025SS vs B41534-A7108-M
1SG1GWB108MCS16025 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics SG1G108M16025SS vs 1SG1GWB108MCS16025
1SA1GWB108MRP16025 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics SG1G108M16025SS vs 1SA1GWB108MRP16025
1SA1GWB108MAN16025 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics SG1G108M16025SS vs 1SA1GWB108MAN16025
SG1G108M16025 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 1000uF, THROUGH HOLE MOUNT Samwha Electronics SG1G108M16025SS vs SG1G108M16025
B41534-A7108-M Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, TDK Corporation SG1G108M16025SS vs B41534-A7108-M
1LL1GWB108MCS1635M Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED Samwha Electronics SG1G108M16025SS vs 1LL1GWB108MCS1635M
1SA1GWB108MCS16025 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics SG1G108M16025SS vs 1SA1GWB108MCS16025
1SG1GWB108MSS16025 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics SG1G108M16025SS vs 1SG1GWB108MSS16025
SV1G108M18016SS CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics SG1G108M16025SS vs SV1G108M18016SS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SG1G108M16025SS by Samwha Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SG1G108M16025SS by Samwha Electronics

Select Manufacturer
Which Manufacturer of SG1G108M16025SS would you like to use for your alert(s)?
  • Please alert me when SG1G108M16025SS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SG1G108M16025SS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SG1G108M16025SS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SG1G108M16025SS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SG1G108M16025SS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SG1G108M16025SS by Samwha Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: