Datasheets
LL1105SPF065Q by: E-Switch Inc

Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 0.64N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT

Part Details for LL1105SPF065Q by E-Switch Inc

Overview of LL1105SPF065Q by E-Switch Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for LL1105SPF065Q

LL1105SPF065Q CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LL1105SPF065Q Part Data Attributes

LL1105SPF065Q E-Switch Inc
Buy Now Datasheet
Compare Parts:
LL1105SPF065Q E-Switch Inc Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 0.64N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer E-SWITCH INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.50.90.40
Samacsys Manufacturer E-Switch
Actuator Travel 0.25 mm
Actuator Type SQUARE TYPE
Body Breadth 6 mm
Body Height 3.6 mm
Body Length or Diameter 6 mm
Center Contact Plating SILVER
Circuit Configuration 1X1
Contact Bounce Time-Max 10 ms
Contact Current(DC)-Max 0.05 A
Contact (DC) Max Rating R Load 0.05A@12VDC
Contact Resistance 0.05 mΩ
Contact Voltage(DC)-Max 12 V
Electrical Life 5000000 Cycle(s)
End Contact Material SILVER
JESD-609 Code e4
Mounting Feature THROUGH HOLE-STRAIGHT
Number of Switches 1
Operating Force-Max 0.64 N
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
PCB Hole Count 4
Packing Method BAG
Surface Mount NO
Switch Action MOMENTARY-TACTILE
Switch Function SPST
Switch Type KEYPAD SWITCH
Terminal Finish Silver (Ag)
Termination Type SOLDER

Alternate Parts for LL1105SPF065Q

This table gives cross-reference parts and alternative options found for LL1105SPF065Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LL1105SPF065Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SDTA-260-N Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT Bourns Inc LL1105SPF065Q vs SDTA-260-N
TSVD-3L-B Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 3.24N, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT Hua Jie (Taiwan) Corp LL1105SPF065Q vs TSVD-3L-B
TL1270F160YEQBT Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.57N, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT E-Switch Inc LL1105SPF065Q vs TL1270F160YEQBT
1-1437565-0 KEYPAD SWITCH TE Connectivity LL1105SPF065Q vs 1-1437565-0
SDTG-660-S Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 3.14N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT Bourns Inc LL1105SPF065Q vs SDTG-660-S
SDTX-610-SAP Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 3.14N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT Bourns Inc LL1105SPF065Q vs SDTX-610-SAP
TL6700F260QG Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 3.04N, Solder Terminal, Surface Mount-straight E-Switch Inc LL1105SPF065Q vs TL6700F260QG
SDTA-220-N Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT Bourns Inc LL1105SPF065Q vs SDTA-220-N
TL6700F160QJ Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, Solder Terminal, Surface Mount-straight E-Switch Inc LL1105SPF065Q vs TL6700F160QJ
SDTA-250-N Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT Bourns Inc LL1105SPF065Q vs SDTA-250-N

LL1105SPF065Q Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LL1105SPF065Q by E-Switch Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LL1105SPF065Q by E-Switch Inc

Select Manufacturer
Which Manufacturer of LL1105SPF065Q would you like to use for your alert(s)?
  • Please alert me when LL1105SPF065Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LL1105SPF065Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LL1105SPF065Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LL1105SPF065Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LL1105SPF065Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LL1105SPF065Q by E-Switch Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: