LL1105SPF065Q vs SDTG-660-S feature comparison

LL1105SPF065Q E-Switch Inc

Buy Now Datasheet

SDTG-660-S Bourns Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer E-SWITCH INC BOURNS INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Samacsys Manufacturer E-Switch
Actuator Travel 0.25 mm
Actuator Type SQUARE TYPE
Body Breadth 6 mm 6 mm
Body Height 3.6 mm 3.6 mm
Body Length or Diameter 6 mm 6 mm
Center Contact Plating SILVER
Circuit Configuration 1X1 1X1
Contact Bounce Time-Max 10 ms
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load 0.05A@12VDC .05A@12VDC
Contact Resistance 0.05 mΩ 0.1 mΩ
Contact Voltage(DC)-Max 12 V 12 V
Electrical Life 5000000 Cycle(s)
End Contact Material SILVER
JESD-609 Code e4
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Switches 1 1
Operating Force-Max 0.64 N 3.14 N
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
PCB Hole Count 4 5
Packing Method BAG
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Finish Silver (Ag)
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Actuator Color SALMON
Actuator Material GLASS FIBER POLYOXYMETHYLENE
Dielectric Withstand Volts 250VAC V
Housing Material STEEL
Insulation Resistance 100000000 Ω
Insulator Material GLASS FIBER PBT
Solderability HAND/WAVE
Terminal Length 0.138 inch
Terminal Material BRASS

Compare LL1105SPF065Q with alternatives

Compare SDTG-660-S with alternatives