There are no models available for this part yet.
Overview of LL103C-GS18 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 9 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for LL103C-GS18 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
21H0768
|
Newark | Schottky Rectifier, Diode Configuration:Single, Repetitive Peak Reverse Voltage:20V, Average Forward Current:200Ma, Forward Voltage Max:600Mv, Forward Surge Current:15A, Operating Temperature Max:150°C, Diode Case Style:Sod-80 Rohs Compliant: Yes |Vishay LL103C-GS18 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.9700 / $12.7900 | Buy Now | |
DISTI #
56AC5809
|
Newark | Diode, Schottky, 0.2A, Sod-80, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:20V, Forward Current If(Av):200Ma, Forward Voltage Vf Max:600Mv, Forward Surge Current Ifsm Max:15A, Operating Temperature Max:150°C, Rohs Compliant: Yes |Vishay LL103C-GS18 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0780 / $0.3510 | Buy Now | |
DISTI #
LL103C-GS18
|
Avnet Americas | Diode Small Signal Schottky 20V 0.2A 2-Pin Mini-MELF SOD-80 T/R - Tape and Reel (Alt: LL103C-GS18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0518 / $0.0659 | Buy Now | |
DISTI #
78-LL103C-GS18
|
Mouser Electronics | Schottky Diodes & Rectifiers 400mA 20 Volt 15 Amp IFSM RoHS: Compliant | 7226 |
|
$0.0550 / $0.4200 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0604 / $0.0655 | Buy Now | ||
Chip 1 Exchange | INSTOCK | 2840 |
|
RFQ | |||
DISTI #
LL103C-GS18
|
EBV Elektronik | Diode Small Signal Schottky 20V 0.2A 2-Pin Mini-MELF SOD-80 T/R (Alt: LL103C-GS18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for LL103C-GS18 by Vishay Intertechnologies
Part Data Attributes for LL103C-GS18 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
MELF-2
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
9 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
LOW LEAKAGE CURRENT
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.37 V
|
JEDEC-95 Code
|
DO-213AA
|
JESD-30 Code
|
O-LELF-R2
|
JESD-609 Code
|
e2
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
15 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Output Current-Max
|
0.2 A
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
260
|
Power Dissipation-Max
|
0.4 W
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
20 V
|
Reverse Recovery Time-Max
|
0.01 µs
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
Tin/Silver (Sn97.5Ag2.5)
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for LL103C-GS18
This table gives cross-reference parts and alternative options found for LL103C-GS18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LL103C-GS18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LLSD103C | Rectifier Diode, Schottky, 1 Element, 0.35A, 20V V(RRM), Silicon, ROHS COMPLIANT, GLASS, LL-34, MINIMELF-2 | PanJit Semiconductor | LL103C-GS18 vs LLSD103C |
LLSD103CT/R7 | Rectifier Diode, Schottky, 1 Element, 0.35A, 20V V(RRM), Silicon, ROHS COMPLIANT, GLASS, LL-34, MINIMELF-2 | PanJit Semiconductor | LL103C-GS18 vs LLSD103CT/R7 |
LL103C | Rectifier Diode, Schottky, 1 Element, 0.2A, 20V V(RRM), Silicon | International Semiconductor Inc | LL103C-GS18 vs LL103C |
LL103C | Rectifier Diode, Schottky, 1 Element, 0.2A, 20V V(RRM), Silicon | TDK Micronas GmbH | LL103C-GS18 vs LL103C |
LQSD103CT/R13 | Rectifier Diode, Schottky, 1 Element, 0.35A, 20V V(RRM), Silicon, ROHS COMPLIANT, GLASS, QUADROMELF-2 | PanJit Semiconductor | LL103C-GS18 vs LQSD103CT/R13 |
LLSD103C-7 | Rectifier Diode, Schottky, 1 Element, 0.35A, 20V V(RRM), Silicon, GLASS, MINIMELF-2 | Diodes Incorporated | LL103C-GS18 vs LLSD103C-7 |
LL103C-7 | Rectifier Diode, Schottky, 1 Element, 20V V(RRM), Silicon, GLASS, MINIMELF-2 | Diodes Incorporated | LL103C-GS18 vs LL103C-7 |
LL103C-13 | Rectifier Diode, Schottky, 1 Element, 20V V(RRM), Silicon, GLASS, MINIMELF-2 | Diodes Incorporated | LL103C-GS18 vs LL103C-13 |
LL103C | Rectifier Diode, Schottky, 1 Element, 20V V(RRM), Silicon, ROHS COMPLIANT, GLASS, MINIMELF-2 | Diotec Semiconductor AG | LL103C-GS18 vs LL103C |
Related Parts for LL103C-GS18
-
LL103C-GS08Rectifier Diodes
-
F339X134748MFP2B0Fixed Capacitors
-
CRCW04020000Z0EDFixed Resistors
-
15210802601000Headers and Edge Type Connectors
-
LM2902MXOperational Amplifiers
-
ATXMEGA256A3-MHMicrocontrollers
-
BRC2012T4R7MDFixed Inductors
-
LM2585SX-3.3Switching Regulator or Controllers
-
LM2990J-12-QMLLinear Regulator ICs