Part Details for LL103C by International Semiconductor Inc
Overview of LL103C by International Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for LL103C
LL103C CAD Models
LL103C Part Data Attributes
|
LL103C
International Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
LL103C
International Semiconductor Inc
Rectifier Diode, Schottky, 1 Element, 0.2A, 20V V(RRM), Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.6 V | |
JESD-30 Code | O-LELF-R2 | |
Non-rep Pk Forward Current-Max | 15 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for LL103C
This table gives cross-reference parts and alternative options found for LL103C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LL103C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LL103C-GS18 | LL103A, LL103B, LL103C Small Signal Schottky Diodes | Vishay Semiconductors | LL103C vs LL103C-GS18 |
LLSD103C-T | Rectifier Diode, | Micro Commercial Components | LL103C vs LLSD103C-T |
LL103C | Rectifier Diode, Schottky, 1 Element, 20V V(RRM), Silicon, ROHS COMPLIANT, GLASS, MINIMELF-2 | Diotec Semiconductor AG | LL103C vs LL103C |
LL103C-13 | Rectifier Diode, Schottky, 1 Element, 20V V(RRM), Silicon, GLASS, MINIMELF-2 | Diodes Incorporated | LL103C vs LL103C-13 |
LQSD103CT/R13 | Rectifier Diode, Schottky, 1 Element, 0.35A, 20V V(RRM), Silicon, ROHS COMPLIANT, GLASS, QUADROMELF-2 | PanJit Semiconductor | LL103C vs LQSD103CT/R13 |
LLSD103C | Rectifier Diode, Schottky, 1 Element, 0.35A, 20V V(RRM), Silicon, GLASS, MINIMELF-2 | Lite-On Semiconductor Corporation | LL103C vs LLSD103C |
LLSD103CT/R13 | Rectifier Diode, Schottky, 1 Element, 0.35A, 20V V(RRM), Silicon, ROHS COMPLIANT, GLASS, LL-34, MINIMELF-2 | PanJit Semiconductor | LL103C vs LLSD103CT/R13 |
LL103C-7 | Rectifier Diode, Schottky, 1 Element, 20V V(RRM), Silicon, GLASS, MINIMELF-2 | Diodes Incorporated | LL103C vs LL103C-7 |
LLSD103C | Rectifier Diode, Schottky, 1 Element, 20V V(RRM) | Grande Electronics Ltd | LL103C vs LLSD103C |
LQSD103C | Rectifier Diode, Schottky, 1 Element, 0.35A, 20V V(RRM), Silicon, ROHS COMPLIANT, GLASS, QUADROMELF-2 | PanJit Semiconductor | LL103C vs LQSD103C |