Part Details for LKS01068TM by Maxcap Electronics Sdn Bhd
Overview of LKS01068TM by Maxcap Electronics Sdn Bhd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for LKS01068TM
LKS01068TM CAD Models
LKS01068TM Part Data Attributes
|
LKS01068TM
Maxcap Electronics Sdn Bhd
Buy Now
Datasheet
|
Compare Parts:
LKS01068TM
Maxcap Electronics Sdn Bhd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 680000uF
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAXCAP ELECTRONICS SDN BHD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 680000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 89 mm | |
Dielectric Material | ALUMINUM | |
Length | 140 mm | |
Manufacturer Series | LKS(10V) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 26500 mA | |
Series | LKS(10V) | |
Terminal Pitch | 31.4 mm |
Alternate Parts for LKS01068TM
This table gives cross-reference parts and alternative options found for LKS01068TM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LKS01068TM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELXR100LGC684MFE0M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 680000uF | Chemi-Con | LKS01068TM vs ELXR100LGC684MFE0M |
ELXR100LGN684MFE0M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 680000uF | Chemi-Con | LKS01068TM vs ELXR100LGN684MFE0M |
EKMH100LGC684MFE0N | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680000uF, Chassis Mount | Chemi-Con | LKS01068TM vs EKMH100LGC684MFE0N |
EKMH100LGC684MFE0C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 680000uF, | Chemi-Con | LKS01068TM vs EKMH100LGC684MFE0C |
EKMH100LGC684MFE0S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 680000uF, | Chemi-Con | LKS01068TM vs EKMH100LGC684MFE0S |