Part Details for EKMH100LGC684MFE0N by Chemi-Con
Overview of EKMH100LGC684MFE0N by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EKMH100LGC684MFE0N
EKMH100LGC684MFE0N CAD Models
EKMH100LGC684MFE0N Part Data Attributes
|
EKMH100LGC684MFE0N
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKMH100LGC684MFE0N
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680000uF, Chassis Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 680000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 89 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 136 mA | |
Length | 140 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 26000 mA | |
Surface Mount | NO | |
Tan Delta | 2.4 | |
Terminal Shape | BINDING POST |
Alternate Parts for EKMH100LGC684MFE0N
This table gives cross-reference parts and alternative options found for EKMH100LGC684MFE0N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKMH100LGC684MFE0N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKMH100LGC684MFE0M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680000uF, Chassis Mount, ROHS COMPLIANT | Chemi-Con | EKMH100LGC684MFE0N vs EKMH100LGC684MFE0M |
EKMH100LGC684MFE0S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 680000uF, | Chemi-Con | EKMH100LGC684MFE0N vs EKMH100LGC684MFE0S |
ELXR100LGC684MFE0M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 680000uF | Chemi-Con | EKMH100LGC684MFE0N vs ELXR100LGC684MFE0M |
LKS01068TM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 680000uF | Maxcap Electronics Sdn Bhd | EKMH100LGC684MFE0N vs LKS01068TM |
EKMH100LGC684MFE0C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 680000uF, | Chemi-Con | EKMH100LGC684MFE0N vs EKMH100LGC684MFE0C |