Datasheets
LKS01068TM by: Maxcap Electronics Sdn Bhd

Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 680000uF

Part Details for LKS01068TM by Maxcap Electronics Sdn Bhd

Overview of LKS01068TM by Maxcap Electronics Sdn Bhd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Part Details for LKS01068TM

LKS01068TM CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LKS01068TM Part Data Attributes

LKS01068TM Maxcap Electronics Sdn Bhd
Buy Now Datasheet
Compare Parts:
LKS01068TM Maxcap Electronics Sdn Bhd Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 680000uF
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer MAXCAP ELECTRONICS SDN BHD
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.22.00.85
Capacitance 680000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 89 mm
Dielectric Material ALUMINUM
Length 140 mm
Manufacturer Series LKS(10V)
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Style Screw Ends
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 10 V
Ripple Current 26500 mA
Series LKS(10V)
Terminal Pitch 31.4 mm

Alternate Parts for LKS01068TM

This table gives cross-reference parts and alternative options found for LKS01068TM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LKS01068TM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ELXR100LGC684MFE0M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 680000uF Chemi-Con LKS01068TM vs ELXR100LGC684MFE0M
ELXR100LGN684MFE0M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 680000uF Chemi-Con LKS01068TM vs ELXR100LGN684MFE0M
EKMH100LGC684MFE0N Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680000uF, Chassis Mount Chemi-Con LKS01068TM vs EKMH100LGC684MFE0N
EKMH100LGC684MFE0C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 680000uF, Chemi-Con LKS01068TM vs EKMH100LGC684MFE0C
EKMH100LGC684MFE0S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 680000uF, Chemi-Con LKS01068TM vs EKMH100LGC684MFE0S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LKS01068TM by Maxcap Electronics Sdn Bhd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LKS01068TM by Maxcap Electronics Sdn Bhd

Select Manufacturer
Which Manufacturer of LKS01068TM would you like to use for your alert(s)?
  • Please alert me when LKS01068TM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LKS01068TM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LKS01068TM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LKS01068TM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LKS01068TM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LKS01068TM by Maxcap Electronics Sdn Bhd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: