Part Details for LKG1K103MLZF by Nichicon Corporation
Overview of LKG1K103MLZF by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LKG1K103MLZF
LKG1K103MLZF CAD Models
LKG1K103MLZF Part Data Attributes
|
LKG1K103MLZF
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LKG1K103MLZF
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 10000uF, Chassis Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 2.6832 mA | |
Manufacturer Series | KG | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 5400 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | LUG |
Alternate Parts for LKG1K103MLZF
This table gives cross-reference parts and alternative options found for LKG1K103MLZF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LKG1K103MLZF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGS1K103MLZY | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 10000uF, CHASSIS MOUNT | Nichicon Corporation | LKG1K103MLZF vs LGS1K103MLZY |
LKG1K103MLNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 10000uF, Chassis Mount, ROHS COMPLIANT | Nichicon Corporation | LKG1K103MLZF vs LKG1K103MLNF |
LM1K109M3580LC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 10000uF, Chassis Mount | Samwha Electronics | LKG1K103MLZF vs LM1K109M3580LC |
LGS1K103MLZW | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 10000uF, CHASSIS MOUNT | Nichicon Corporation | LKG1K103MLZF vs LGS1K103MLZW |
SMH80LISN10000M35E | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 10000uF, CHASSIS MOUNT | Chemi-Con | LKG1K103MLZF vs SMH80LISN10000M35E |
3AV1KVB109MLA40080 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 10000uF, Chassis Mount, RADIAL LEADED | Samwha Electronics | LKG1K103MLZF vs 3AV1KVB109MLA40080 |
LKG1K103MLZS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 10000uF, Chassis Mount, ROHS COMPLIANT | Nichicon Corporation | LKG1K103MLZF vs LKG1K103MLZS |
ECEM1KU103S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 10000uF, CHASSIS MOUNT | Panasonic Electronic Components | LKG1K103MLZF vs ECEM1KU103S |
3AV1KBB109MLA40080 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 10000uF, Chassis Mount, RADIAL LEADED | Samwha Electronics | LKG1K103MLZF vs 3AV1KBB109MLA40080 |