LK0681TM
Xiamen Wanming Electronics Co Ltd
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.68uF

Overview of LK0681TM by Xiamen Wanming Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for LK0681TM by Xiamen Wanming Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LK0681TM by Xiamen Wanming Electronics Co Ltd

LK0681TM
Xiamen Wanming Electronics Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
XIAMEN WANMING ELECTRONICS CO LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
0.68 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
Dielectric Material
ALUMINUM
Length
11 mm
Manufacturer Series
LK(50V)
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Series
LK(50V)
Terminal Pitch
2 mm
Want to compare parts?
  1. LK0681TM
    Xiamen Wanming Electronics Co Ltd
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.68uF
    VS

Alternate Parts for LK0681TM

This table gives cross-reference parts and alternative options found for LK0681TM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LK0681TM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8R68LFM0511RT00P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.68uF Fenghua (HK) Electronics Ltd LK0681TM vs 8R68LFM0511RT00P
8R68LFM0511RXN5C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.68uF Fenghua (HK) Electronics Ltd LK0681TM vs 8R68LFM0511RXN5C
8R68LFM0511LWN00 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.68uF, Fenghua (HK) Electronics Ltd LK0681TM vs 8R68LFM0511LWN00
8R68LFM0511LW07E Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.68uF, Fenghua (HK) Electronics Ltd LK0681TM vs 8R68LFM0511LW07E
8R68LFM0511LW07N Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.68uF, Fenghua (HK) Electronics Ltd LK0681TM vs 8R68LFM0511LW07N
8R68LFM0511RFN1C CAP,AL2O3,680NF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd LK0681TM vs 8R68LFM0511RFN1C
8R68LFM0511LWN5N Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.68uF, Fenghua (HK) Electronics Ltd LK0681TM vs 8R68LFM0511LWN5N
8R68LFM0511RTN1J Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.68uF Fenghua (HK) Electronics Ltd LK0681TM vs 8R68LFM0511RTN1J
8R68LFM0511RFN50 CAP,AL2O3,680NF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd LK0681TM vs 8R68LFM0511RFN50
SB050M0R68J5SW0511 RF Transformer YAGEO Corporation LK0681TM vs SB050M0R68J5SW0511

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LK0681TM by Xiamen Wanming Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LK0681TM by Xiamen Wanming Electronics Co Ltd

Select Manufacturer
Which Manufacturer of LK0681TM would you like to use for your alert(s)?
  • Please alert me when LK0681TM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LK0681TM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LK0681TM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LK0681TM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LK0681TM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LK0681TM by Xiamen Wanming Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: